DC / DC Non Isolated Board Mount Converters - Fixed Output:
Našlo sa 269 produktovV Farnell Slovensko nájdete široký sortiment DC / DC Non Isolated Board Mount Converters - Fixed Output. Máme na sklade veľký výber produktov DC / DC Non Isolated Board Mount Converters - Fixed Output vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Kompletná cievka | 2500+ 4,120 € | Min. množstvo: 2500/Násobok: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15062 Series | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2500+ 4,120 € | Min. množstvo: 2500/Násobok: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15463 Series | |||||
Each | 1+ 7,540 € 10+ 5,050 € 30+ 4,950 € 100+ 4,850 € 250+ 4,750 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15464 Series | |||||
Each | 1+ 8,830 € 5+ 8,570 € 10+ 8,300 € 50+ 7,950 € 100+ 7,790 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 900mW | 1.8V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 8,840 € 5+ 8,320 € 10+ 8,000 € 50+ 7,570 € 100+ 7,310 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 15V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 36W | 15V | - | - | - | - | 2.4A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ 9,010 € 5+ 8,110 € 10+ 7,850 € 20+ 7,060 € 50+ 6,270 € | Min. množstvo: 1/Násobok: 1 | ITE | Module | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.3V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 7,720 € 5+ 6,890 € 10+ 6,680 € 20+ 6,470 € 50+ 6,250 € | Min. množstvo: 1/Násobok: 1 | ITE | Module | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 13.5V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 8,530 € 5+ 7,630 € 10+ 7,400 € 20+ 7,170 € 50+ 6,930 € | Min. množstvo: 1/Násobok: 1 | - | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 10+ 9,890 € | Min. množstvo: 10/Násobok: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ 7,870 € | Min. množstvo: 10/Násobok: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,890 € | Min. množstvo: 10/Násobok: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ 8,670 € | Min. množstvo: 10/Násobok: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.25W | 2.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 50+ 8,670 € | Min. množstvo: 50/Násobok: 50 | ITE | Surface Mount DIP | - | - | 1 Output | 7.5W | 15V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 18V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,090 € 100+ 8,910 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 10+ 9,350 € | Min. množstvo: 10/Násobok: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 750mW | 1.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 10+ 8,670 € | Min. množstvo: 10/Násobok: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 8V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 9W | 9V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,310 € 100+ 9,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 13,380 € 5+ 11,710 € 10+ 9,700 € 50+ 8,700 € 100+ 8,530 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 2.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3.8V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 9,750 € 5+ 8,840 € 10+ 8,570 € 20+ 8,300 € 50+ 8,020 € | Min. množstvo: 1/Násobok: 1 | - | Module | - | - | 1 Output | 45W | 15V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 16V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 8,850 € 20+ 8,580 € 50+ 8,330 € | Min. množstvo: 10/Násobok: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | - | 61Pins | - | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each (Supplied on Full Reel) Kompletná cievka | 2500+ 4,120 € | Min. množstvo: 2500/Násobok: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17901 Series | |||||
Each | 1+ 8,330 € 10+ 7,080 € 30+ 6,940 € 100+ 6,800 € 250+ 6,660 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17901 Series |