MAXM17630 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Našlo sa 2 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,080 € | Min. množstvo: 1/Násobok: 1 | Industrial | uSLIC-16, Module | - | - | 1 Output | 3.3V | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.5V | 36V | - | 3mm | 3mm | 1.75mm | MAXM17630 Series | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2500+ 4,110 € | Min. množstvo: 2500/Násobok: 2500 | Industrial | uSLIC-16, Module | 4.5V | 36V | 1 Output | 3.3V | uSLIC-EP | 16Pins | 1A | Fixed | 1A | Surface Mount Device | 2.2MHz | 4.5V | 36V | 125°C | 3mm | 3mm | 1.75mm | MAXM17630 Series |