STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Našlo sa 12 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,030 € 5+ 9,730 € 10+ 9,430 € 50+ 9,030 € 100+ 8,420 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 9,840 € 5+ 9,550 € 10+ 9,260 € 50+ 8,870 € 100+ 8,270 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,090 € 100+ 8,910 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,650 € 5+ 11,940 € 10+ 9,890 € 50+ 8,870 € 100+ 8,690 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 9,660 € 5+ 9,370 € 10+ 9,080 € 50+ 8,900 € 100+ 8,720 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,090 € 100+ 8,910 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,970 € 5+ 12,220 € 10+ 10,130 € 50+ 9,080 € 100+ 8,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,310 € 100+ 9,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,380 € 5+ 11,710 € 10+ 9,700 € 50+ 8,700 € 100+ 8,530 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 7,740 € 5+ 7,590 € 10+ 7,430 € 20+ 7,280 € 50+ 7,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series |