DC / DC Non Isolated Board Mount Converters - Fixed Output:
Našlo sa 263 produktovV Farnell Slovensko nájdete široký sortiment DC / DC Non Isolated Board Mount Converters - Fixed Output. Máme na sklade veľký výber produktov DC / DC Non Isolated Board Mount Converters - Fixed Output vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 8,820 € 20+ 8,550 € 50+ 8,300 € | Min. množstvo: 10/Násobok: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 9,580 € 5+ 9,110 € 10+ 8,820 € 20+ 8,550 € 50+ 8,300 € | Min. množstvo: 1/Násobok: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ 23,520 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ 87,180 € 5+ 74,470 € 10+ 72,980 € | Min. množstvo: 1/Násobok: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ 140,400 € | Min. množstvo: 1/Násobok: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ 45,700 € 5+ 40,390 € 10+ 36,180 € 20+ 35,460 € | Min. množstvo: 1/Násobok: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ 165,710 € | Min. množstvo: 1/Násobok: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ 55,910 € 5+ 49,410 € 10+ 44,260 € 20+ 43,370 € | Min. množstvo: 1/Násobok: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ 4,890 € 5+ 4,270 € 10+ 4,140 € 20+ 4,010 € 50+ 3,870 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ 9,960 € 10+ 9,430 € 25+ 9,230 € 50+ 9,080 € 100+ 8,930 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ 59,000 € 5+ 51,630 € 10+ 42,780 € 50+ 38,350 € | Min. množstvo: 1/Násobok: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ 10,030 € 5+ 9,730 € 10+ 9,430 € 50+ 9,030 € 100+ 8,420 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ 9,840 € 5+ 9,550 € 10+ 9,260 € 50+ 8,870 € 100+ 8,270 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ 10,510 € 5+ 9,480 € 10+ 9,330 € 20+ 9,160 € 50+ 8,980 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ 17,090 € 5+ 16,460 € 10+ 16,190 € 20+ 15,870 € 50+ 15,540 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ 12,540 € 5+ 12,070 € 10+ 11,880 € 20+ 11,640 € 50+ 11,400 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ 12,540 € 5+ 12,070 € 10+ 11,880 € 20+ 11,640 € 50+ 11,400 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ 10,560 € 5+ 9,600 € 10+ 9,310 € 20+ 9,010 € 50+ 8,700 € | Min. množstvo: 1/Násobok: 1 | - | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ 6,550 € 5+ 6,350 € 10+ 6,150 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
3123123 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 2,620 € 10+ 1,790 € 25+ 1,730 € 50+ 1,670 € 100+ 1,610 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Step Down | 2.3V | 4.8V | 1 Output | - | 1.2V | µSIP | - | 8Pins | - | 600mA | Fixed | 600mA | Surface Mount Device | 6MHz | 2.3V | 4.8V | - | 85°C | 2.95mm | 1mm | - | 2.35mm | MicroSiP Series | |||
Each | 1+ 10,110 € 5+ 9,170 € 10+ 8,880 € 20+ 8,600 € 50+ 8,310 € | Min. množstvo: 1/Násobok: 1 | - | Module | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 12.8V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ 23,590 € 5+ 20,140 € 10+ 19,200 € 20+ 16,680 € | Min. množstvo: 1/Násobok: 1 | - | SIP | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41503A-X Series |