High Voltage DC / DC Converters:
Našlo sa 682 produktovV Farnell Slovensko nájdete široký sortiment High Voltage DC / DC Converters. Máme na sklade veľký výber produktov High Voltage DC / DC Converters vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Ultravolt / Advanced Energy, Xp Power & Siemens.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565516 | Each | 1+ 397,090 € 5+ 391,130 € 10+ 385,180 € 50+ 324,570 € 100+ 314,220 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -10kV | 50µA | 50µA | - | Through Hole | - | 0V | -10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565430 | Each | 1+ 313,980 € 5+ 309,270 € 10+ 304,570 € 50+ 256,650 € 100+ 248,470 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 500µA | - | - | Through Hole | - | 0V | 2kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | ||||
2565515 | Each | 1+ 397,090 € 5+ 391,130 € 10+ 385,180 € 50+ 324,570 € 100+ 314,220 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 10kV | 50µA | 50µA | - | Through Hole | - | 0V | 10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ 123,950 € 5+ 122,090 € 10+ 120,230 € 50+ 101,320 € 100+ 98,090 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 300V | 3.33mA | 3.33mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 108,960 € 5+ 107,330 € 10+ 105,690 € 50+ 89,060 € 100+ 86,220 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -200V | 5mA | 5mA | - | Through Hole | - | 0V | -200V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 222,760 € 5+ 219,420 € 10+ 216,080 € 50+ 182,090 € 100+ 176,270 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 700mV | 15V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
2565374 | Each | 1+ 249,690 € 5+ 245,950 € 10+ 242,200 € 50+ 204,100 € 100+ 197,590 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 3kV | 0.33mA | 320µA | - | Through Hole | - | 0V | 3kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ 116,960 € 5+ 115,210 € 10+ 113,460 € 50+ 95,600 € 100+ 92,560 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 250V | 2mA | 2mA | - | Through Hole | - | 0V | 250V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 99,720 € 5+ 98,230 € 10+ 96,720 € 50+ 93,730 € 100+ 90,740 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Adjustable | 100mW | 100mW | - | 1mA | - | - | Through Hole | - | 25V | 90V | 3V | 6.7V | - | SIP Series | SIP | - | 4.06mm | 13.97mm | 29.2mm | |||||
Each | 1+ 196,260 € 5+ 193,310 € 10+ 190,370 € 50+ 160,420 € 100+ 155,300 € | Min. množstvo: 1/Násobok: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 250µA | 250µA | -3kV | Through Hole | 250µA | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 178,130 € 5+ 175,460 € 10+ 172,790 € 50+ 145,610 € 100+ 140,960 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 243,050 € 5+ 239,400 € 10+ 235,760 € 50+ 198,670 € 100+ 192,320 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 5kV | 2mA | 2mA | - | Through Hole | - | 0V | 5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 704,440 € 5+ 693,880 € 10+ 683,310 € 50+ 575,810 € 100+ 557,430 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 30mA | - | - | Through Hole | - | 0V | 1kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 743,580 € 5+ 732,430 € 10+ 721,270 € 50+ 607,800 € 100+ 588,400 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 15mA | - | - | Through Hole | - | 0V | 2kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 116,960 € 5+ 115,210 € 10+ 113,460 € 50+ 95,600 € 100+ 92,560 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 200V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565440 | Each | 1+ 516,290 € 5+ 508,550 € 10+ 500,800 € 50+ 422,010 € 100+ 408,540 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 125µA | - | - | Chassis Mount, Through Hole | - | 0V | 8kV | 11.5V | 16V | - | C Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ 309,470 € 5+ 304,820 € 10+ 300,180 € 50+ 252,960 € 100+ 244,880 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 800µA | - | - | Through Hole | - | 0V | -1.25kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
2565532 | Each | 1+ 356,660 € 5+ 351,310 € 10+ 345,960 € 50+ 291,530 € 100+ 282,220 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 5kV | 100µA | 100µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ 107,110 € 5+ 105,510 € 10+ 103,900 € 50+ 87,550 € 100+ 84,760 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed | 1W | 1W | 200V | 5mA | 5mA | - | Surface Mount | - | 0V | 200V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 304,950 € 5+ 300,370 € 10+ 295,800 € 50+ 249,260 € 100+ 241,300 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | -200V | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ 149,090 € 5+ 146,860 € 10+ 144,620 € 50+ 121,870 € 100+ 117,980 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1kV | 1mA | 1mA | - | Surface Mount | - | 0V | 1kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565460 | Each | 1+ 581,190 € 5+ 572,470 € 10+ 563,750 € 50+ 475,060 € 100+ 459,890 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | -10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ 123,790 € 5+ 121,930 € 10+ 120,080 € 50+ 101,190 € 100+ 97,950 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 600V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 600V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 193,220 € 5+ 190,320 € 10+ 187,420 € 50+ 157,940 € 100+ 152,890 € | Min. množstvo: 1/Násobok: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50µA | 50µA | -100V | Through Hole | 50mA | 0V | 100V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 123,790 € 5+ 121,930 € 10+ 120,080 € 50+ 101,190 € 100+ 97,950 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm |