High Voltage DC / DC Converters:
Našlo sa 682 produktovV Farnell Slovensko nájdete široký sortiment High Voltage DC / DC Converters. Máme na sklade veľký výber produktov High Voltage DC / DC Converters vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Ultravolt / Advanced Energy, Xp Power & Siemens.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,790 € 5+ 121,930 € 10+ 120,080 € 50+ 101,190 € 100+ 97,950 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1kV | 1.5mA | 1.5mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 442,230 € 5+ 435,600 € 10+ 428,970 € 50+ 361,480 € 100+ 349,950 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Adjustable | - | 5W | - | 1.25mA | - | - | Through Hole | - | 0V | 4kV | 22V | 30V | - | HRC05 Series | - | - | - | - | - | |||||
Each | 1+ 119,260 € 5+ 117,470 € 10+ 115,680 € 50+ 97,480 € 100+ 94,370 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -200V | 7.5mA | 7.5mA | - | Through Hole | - | 0V | -200V | 700mV | 12V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565432 | Each | 1+ 407,590 € 5+ 401,480 € 10+ 395,360 € 50+ 333,160 € 100+ 322,530 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 330µA | - | - | Through Hole | - | 0V | 3kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 44.45mm | ||||
Each | 1+ 116,960 € 5+ 115,210 € 10+ 113,460 € 50+ 95,600 € 100+ 92,560 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 150V | 3.333mA | 3.333mA | - | Through Hole | - | 0V | 150V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 320,030 € 5+ 315,230 € 10+ 310,430 € 50+ 261,600 € 100+ 253,240 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | 200V | 4.75V | 5.25V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ 150,170 € 5+ 147,920 € 10+ 145,670 € 50+ 122,750 € 100+ 118,840 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | - | Adjustable | 500mW | 500mW | 200V | 1.25mA | 1.25mA | -200V | Through Hole | 1.25mA | 0V | 200V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 304,950 € 5+ 300,370 € 10+ 295,800 € 50+ 249,260 € 100+ 241,300 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | 200V | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
2565441 | Each | 1+ 516,290 € 5+ 508,550 € 10+ 500,800 € 50+ 422,010 € 100+ 408,540 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 1W | 1W | - | 125µA | - | - | Chassis Mount, Through Hole | - | 0V | -8kV | 11.5V | 16V | - | C Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ 150,170 € 5+ 147,920 € 10+ 145,670 € 50+ 122,750 € 100+ 118,840 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 500V | 1mA | 1mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 170,590 € 5+ 168,030 € 10+ 165,470 € 50+ 139,430 € 100+ 134,990 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 800V | 1.87mA | 1.87mA | - | Through Hole | - | 0V | 800V | 700mV | 5V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 161,520 € 5+ 159,100 € 10+ 156,680 € 50+ 132,030 € 100+ 127,820 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 500µA | 500µA | - | Through Hole | - | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 206,810 € 5+ 203,710 € 10+ 200,610 € 50+ 169,050 € 100+ 163,650 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 3kV | 3.3mA | 3.3mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 164,670 € 5+ 162,210 € 10+ 159,730 € 50+ 154,800 € 100+ 149,850 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 4kV | 750µA | 750µA | - | Through Hole | - | 0V | 4kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 978,390 € 5+ 963,720 € 10+ 949,040 € 50+ 799,730 € 100+ 774,210 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 6mA | - | - | Through Hole | - | 0V | -5kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 497,020 € 5+ 489,570 € 10+ 482,120 € 50+ 406,270 € 100+ 393,300 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Adjustable | - | 5W | - | 0.83mA | - | - | Through Hole | - | -6kV | 0V | 22V | 30V | - | HRC05 Series | - | - | - | - | - | |||||
Each | 1+ 724,010 € 5+ 713,150 € 10+ 702,290 € 50+ 591,800 € 100+ 572,920 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 20mA | - | - | Through Hole | - | 0V | 1.5kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ 304,950 € 5+ 300,370 € 10+ 295,800 € 50+ 249,260 € 100+ 241,300 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 2mA | - | - | Through Hole | - | 0V | -500V | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
2565434 | Each | 1+ 424,200 € 5+ 417,840 € 10+ 411,470 € 50+ 346,740 € 100+ 335,670 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Negative Output | Fixed, Adjustable | 1W | 1W | - | 250µA | - | - | Through Hole | - | 0V | -4kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 44.45mm | ||||
2565526 | Each | 1+ 254,140 € 5+ 250,330 € 10+ 246,510 € 50+ 207,720 € 100+ 201,100 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -2kV | 250µA | 250µA | - | Through Hole | - | 0V | -2kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ 264,180 € 5+ 260,220 € 10+ 256,250 € 50+ 215,940 € 100+ 209,050 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | 1.25kV | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
2565458 | Each | 1+ 390,980 € 5+ 385,110 € 10+ 379,250 € 50+ 319,580 € 100+ 309,380 € | Min. množstvo: 1/Násobok: 1 | Regulated | - | Positive Output | Programmable | 1W | 1W | - | 500µA | - | - | Through Hole | - | 0V | 2kV | 4.75V | 5.25V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | ||||
2565534 | Each | 1+ 371,110 € 5+ 365,540 € 10+ 359,980 € 50+ 303,340 € 100+ 293,660 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 6kV | 83µA | 83µA | - | Through Hole | - | 0V | 6kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | ||||
2565524 | Each | 1+ 254,140 € 5+ 250,330 € 10+ 246,510 € 50+ 207,720 € 100+ 201,100 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 2kV | 250µA | 250µA | - | Through Hole | - | 0V | 2kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ 119,260 € 5+ 117,470 € 10+ 115,680 € 50+ 97,480 € 100+ 94,370 € | Min. množstvo: 1/Násobok: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | - | Through Hole | - | 0V | -100V | 700mV | 12V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm |