Isolated Surface Mount DC / DC Converters:
Našlo sa 3 977 produktovV Farnell Slovensko nájdete široký sortiment Isolated Surface Mount DC / DC Converters. Máme na sklade veľký výber produktov Isolated Surface Mount DC / DC Converters vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ 22,200 € 5+ 21,340 € 10+ 21,270 € 50+ 21,200 € 100+ 21,130 € | Min. množstvo: 1/Násobok: 1 | Industrial | Module | 21.6V | 26.4V | - | 1W | SOP | 2 Output | 15V | 14Pins | - | 33mA | 66mA | - | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ 14,550 € | Min. množstvo: 1/Násobok: 1 | Medical | DIP | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | - | 84mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 23,960 € 5+ 23,240 € 10+ 22,530 € 50+ 21,560 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | - | - | 4:1 | 6W | - | 1 Output | 5V | - | - | - | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ 17,040 € 5+ 16,530 € 10+ 16,020 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | - | - | 4:1 | 3W | - | 1 Output | 3.3V | - | - | - | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ 18,910 € 5+ 18,220 € 10+ 17,520 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 12V | - | - | - | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
4026703 | Each | 1+ 25,190 € 10+ 23,540 € 25+ 22,670 € 168+ 21,660 € 336+ 21,230 € | Min. množstvo: 1/Násobok: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | - | BGA | 1 Output | - | 38Pins | - | 450mA | - | 2.5V | - | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ 16,090 € 5+ 15,090 € | Min. množstvo: 1/Násobok: 1 | - | Surface Mount DIP | - | - | 4:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ 23,720 € | Min. množstvo: 1/Násobok: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 12V | - | - | - | 420mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 28,170 € | Min. množstvo: 1/Násobok: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 15V | - | - | - | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 8,070 € 5+ 7,720 € 10+ 7,710 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | - | - | 2:1 | 2.5W | - | 1 Output | 3.3V | - | - | - | 758mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 3,770 € 5+ 3,560 € 10+ 3,470 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 750mW | - | 1 Output | 15V | - | - | - | 50mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 4,000 € 5+ 3,940 € 10+ 3,880 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 2,750 € 10+ 2,150 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 1W | - | 1 Output | 15V | - | - | - | 67mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ 4,870 € 5+ 4,810 € 10+ 4,750 € 50+ 4,370 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 83mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 4,540 € 5+ 4,490 € 10+ 4,430 € 50+ 4,210 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 83mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 4,540 € 5+ 4,480 € 10+ 4,410 € 50+ 4,320 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 4,140 € 5+ 4,090 € 10+ 4,030 € 50+ 3,550 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 4,610 € 5+ 4,550 € 10+ 4,490 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 12V | - | - | - | 167mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 5,630 € 5+ 5,520 € 10+ 5,400 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 5,420 € 5+ 5,350 € 10+ 5,280 € 50+ 5,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 5,630 € 5+ 5,550 € 10+ 5,460 € 50+ 4,960 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 4,740 € 5+ 4,710 € 10+ 4,680 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ 4,620 € 5+ 4,570 € 10+ 4,510 € 50+ 4,420 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 5,430 € 5+ 5,370 € 10+ 5,300 € 50+ 4,640 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 3,940 € 5+ 3,910 € 10+ 3,880 € 50+ 3,650 € 100+ 3,580 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series |