Isolated Surface Mount DC / DC Converters:
Našlo sa 3 952 produktovV Farnell Slovensko nájdete široký sortiment Isolated Surface Mount DC / DC Converters. Máme na sklade veľký výber produktov Isolated Surface Mount DC / DC Converters vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 55mA | - | - | -9V | - | - | 55mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ 8,130 € 10+ 7,400 € 25+ 7,240 € 50+ 7,130 € 100+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | - | -12V | - | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 12V | - | 85mA | - | - | -12V | - | - | 85mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 7,620 € 5+ 6,800 € 10+ 6,580 € 20+ 6,370 € 50+ 6,160 € | Min. množstvo: 1/Násobok: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 2,820 € 5+ 2,800 € 10+ 2,780 € 20+ 2,740 € 50+ 2,690 € | Min. množstvo: 1/Násobok: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 7,060 € 5+ 7,020 € 10+ 6,980 € 20+ 6,940 € 50+ 6,890 € | Min. množstvo: 1/Násobok: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Min. množstvo: 1/Násobok: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 2,930 € 5+ 2,910 € 10+ 2,890 € 20+ 2,850 € 50+ 2,800 € | Min. množstvo: 1/Násobok: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 34,480 € 5+ 33,790 € 10+ 33,100 € | Min. množstvo: 1/Násobok: 1 | ITE | - | Sixteenth Brick | - | 4:1 | 49.5W | - | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ 4,220 € 5+ 3,670 € 10+ 3,550 € 20+ 3,440 € 50+ 3,330 € | Min. množstvo: 1/Násobok: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 1+ 7,830 € 5+ 7,470 € 10+ 7,110 € 20+ 6,740 € 50+ 6,380 € | Min. množstvo: 1/Násobok: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ 4,160 € 5+ 3,560 € 10+ 3,480 € 20+ 3,400 € 50+ 3,320 € | Min. množstvo: 1/Násobok: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
MURATA POWER SOLUTIONS | Each Možnosti balenia | 1+ 12,270 € 5+ 12,080 € 10+ 11,870 € 20+ 11,770 € 50+ 11,670 € | Min. množstvo: 1/Násobok: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ 3,910 € 5+ 3,410 € 10+ 3,320 € 20+ 3,260 € 50+ 3,200 € | Min. množstvo: 1/Násobok: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
Each | 1+ 23,290 € 10+ 16,390 € 25+ 16,040 € 50+ 15,780 € 100+ 15,730 € | Min. množstvo: 1/Násobok: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 15V | - | 135mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series |