IES01 Series Isolated Surface Mount DC / DC Converters:
Našlo sa 27 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,010 € 5+ 2,980 € 10+ 2,950 € 50+ 2,920 € 100+ 2,860 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 4,470 € 5+ 4,210 € 10+ 3,840 € 50+ 3,360 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 3,340 € 5+ 3,270 € 10+ 3,210 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 2,560 € 5+ 2,510 € 10+ 2,460 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 5,510 € 5+ 4,820 € 10+ 3,990 € 50+ 3,580 € 100+ 3,510 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 3,660 € 5+ 3,540 € 10+ 3,440 € 50+ 3,300 € 100+ 3,070 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 3,340 € 5+ 3,240 € 10+ 3,140 € 50+ 3,010 € 100+ 2,950 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 3,450 € 5+ 3,350 € 10+ 3,250 € 50+ 3,110 € 100+ 2,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 3,660 € 5+ 3,540 € 10+ 3,440 € 50+ 3,300 € 100+ 3,070 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 2,390 € 5+ 2,320 € 10+ 2,250 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 5,740 € 5+ 5,020 € 10+ 4,160 € 50+ 3,730 € 100+ 3,660 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ 3,980 € 5+ 3,870 € 10+ 3,750 € 50+ 3,590 € 100+ 3,350 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 4,050 € 5+ 3,930 € 10+ 3,800 € 50+ 3,650 € 100+ 3,400 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 4,490 € 5+ 3,930 € 10+ 3,260 € 50+ 2,920 € 100+ 2,860 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 3,980 € 5+ 3,870 € 10+ 3,750 € 20+ 3,590 € 50+ 3,350 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 3,980 € 5+ 3,870 € 10+ 3,750 € 50+ 3,590 € 100+ 3,350 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 3,380 € 5+ 3,280 € 10+ 3,190 € 50+ 3,050 € 100+ 2,850 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 3,380 € 5+ 3,280 € 10+ 3,180 € 50+ 3,040 € 100+ 2,850 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 2,030 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 3,450 € 5+ 3,350 € 10+ 3,250 € 50+ 3,110 € 100+ 2,900 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 3,380 € 5+ 3,280 € 10+ 3,180 € 50+ 3,040 € 100+ 2,850 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 4,050 € 5+ 3,930 € 10+ 3,800 € 50+ 3,650 € 100+ 3,400 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 3,610 € 5+ 3,340 € 10+ 3,260 € | Min. množstvo: 1/Násobok: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ 5,520 € 5+ 4,830 € 10+ 4,000 € 50+ 3,050 € 100+ 2,990 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 3,980 € 5+ 3,870 € 10+ 3,750 € 50+ 3,590 € 100+ 3,350 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series |