ISU03 Series Isolated Surface Mount DC / DC Converters:
Našlo sa 13 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,370 € 5+ 32,690 € 10+ 27,090 € 50+ 26,550 € 100+ 26,010 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ 30,700 € 5+ 29,020 € 10+ 26,600 € 50+ 25,340 € 100+ 24,560 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ 41,680 € 5+ 36,470 € 10+ 30,220 € 50+ 27,090 € 100+ 26,550 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 10+ 26,940 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ 30,030 € 5+ 29,130 € 10+ 28,230 € 50+ 27,030 € 100+ 25,230 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ 41,680 € 5+ 36,470 € 10+ 30,220 € 50+ 27,090 € 100+ 26,550 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ 28,880 € 5+ 28,010 € 10+ 27,140 € 50+ 25,990 € 100+ 24,260 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ 29,970 € 5+ 29,080 € 10+ 28,180 € 50+ 27,620 € 100+ 27,050 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ 28,830 € 5+ 27,960 € 10+ 27,090 € 50+ 25,940 € 100+ 24,210 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ 28,700 € 5+ 27,840 € 10+ 27,280 € 50+ 26,730 € 100+ 26,170 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ 26,940 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ 26,940 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 10+ 26,940 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series |