PDSE1-M Series Isolated Surface Mount DC / DC Converters:
Našlo sa 46 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,770 € 5+ 5,030 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 5,750 € 5+ 4,280 € 10+ 3,940 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 7,850 € 5+ 5,830 € 10+ 5,370 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 7,830 € 5+ 5,810 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 7,570 € 5+ 5,630 € 10+ 5,180 € 20+ 4,660 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 6,430 € 5+ 4,790 € 10+ 4,400 € 20+ 4,080 € 50+ 3,890 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ 6,820 € 5+ 5,070 € 10+ 4,670 € 20+ 4,330 € 50+ 4,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 36mA | -15V | 36mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 6,820 € 5+ 5,070 € 10+ 4,670 € 20+ 4,330 € 50+ 4,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ 12,040 € 30+ 11,320 € | Min. množstvo: 10/Násobok: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PDSE1-M Series | ||||
BEL / PARTNER STOCK | Each | 10+ 12,000 € 30+ 11,280 € | Min. množstvo: 10/Násobok: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PDSE1-M Series | ||||
Each | 1+ 7,610 € 5+ 6,210 € 10+ 5,750 € 20+ 5,290 € 50+ 4,520 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 6,470 € 5+ 5,280 € 10+ 4,890 € 20+ 4,530 € 50+ 4,170 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 6,570 € 5+ 5,360 € 10+ 4,960 € 20+ 4,600 € 50+ 4,240 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 6,470 € 5+ 5,280 € 10+ 4,890 € 20+ 4,530 € 50+ 4,170 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 6,570 € 5+ 5,360 € 10+ 4,960 € 20+ 4,600 € 50+ 4,240 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 6,570 € 5+ 5,360 € 10+ 4,960 € 20+ 4,600 € 50+ 4,240 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 7,730 € 5+ 6,300 € 10+ 5,840 € 20+ 5,370 € 50+ 4,590 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 7,930 € 5+ 6,470 € 10+ 5,990 € 20+ 5,560 € 50+ 5,120 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 7,610 € 5+ 6,210 € 10+ 5,750 € 20+ 5,580 € 50+ 4,760 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 8,430 € 5+ 6,260 € 10+ 5,770 € 20+ 5,340 € 50+ 5,100 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 7,110 € 5+ 5,280 € 10+ 4,860 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 6,840 € 5+ 5,080 € 10+ 4,680 € 20+ 4,340 € 50+ 4,130 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 7,850 € 5+ 5,830 € 10+ 5,370 € 20+ 4,980 € 50+ 4,750 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 6,590 € 5+ 4,890 € 10+ 4,510 € 20+ 4,180 € 50+ 3,980 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 4,150 € 5+ 3,080 € | Min. množstvo: 1/Násobok: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PDSE1-M Series |