R1SE/H2 Series Isolated Surface Mount DC / DC Converters:
Našlo sa 6 produktovR1SE/H2 Series Isolated Surface Mount DC / DC Converters
The R1SE/H2 series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. All converters are 100% tested in production and carry our 3-year warranty.
- SMD case style
- Tape and reel packaging
- UL60950-1 certified
- High operating temperature range from -40°C to +100°C at full load
- Efficiency up to 76%
- 2kVDC/1s isolation
- Output Accuracy: -2.0% typ. / ±5.0% max
- Directives: REACH, RoHS 2+ (10/10)
- Operating Humidity: 95% RH max
- Applications: ITE (Commercial)
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,500 € 5+ 3,860 € 10+ 3,780 € 20+ 3,690 € 50+ 3,600 € | Min. množstvo: 1/Násobok: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ 4,500 € 5+ 3,860 € 10+ 3,780 € 20+ 3,690 € 50+ 3,600 € | Min. množstvo: 1/Násobok: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each | 1+ 4,160 € 5+ 3,560 € 10+ 3,480 € 20+ 3,400 € 50+ 3,320 € | Min. množstvo: 1/Násobok: 1 | Medical | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ 4,360 € 5+ 3,730 € 10+ 3,650 € 20+ 3,570 € 50+ 3,480 € | Min. množstvo: 1/Násobok: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ 4,160 € 5+ 3,560 € 10+ 3,480 € 20+ 3,400 € 50+ 3,320 € | Min. množstvo: 1/Násobok: 1 | Medical | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ 4,500 € 5+ 3,860 € 10+ 3,780 € 20+ 3,690 € 50+ 3,600 € | Min. množstvo: 1/Násobok: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1SE/H2 Series |