TDN 1WISM Series Isolated Surface Mount DC / DC Converters:
Našlo sa 23 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,520 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 20,170 € 10+ 17,650 € 25+ 17,300 € 50+ 16,940 € 100+ 16,590 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 22,850 € 10+ 19,990 € 25+ 19,590 € 50+ 19,190 € 100+ 18,790 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 20,640 € 10+ 19,550 € 25+ 19,130 € 50+ 18,820 € 100+ 18,510 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 10+ 17,660 € | Min. množstvo: 10/Násobok: 10 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 20,640 € 10+ 19,550 € 25+ 19,130 € 50+ 18,820 € 100+ 18,510 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 20,640 € 10+ 19,550 € 25+ 19,130 € 50+ 18,820 € 100+ 18,510 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 22,850 € 10+ 19,990 € 25+ 19,590 € 50+ 19,190 € 100+ 18,790 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 17,470 € 10+ 13,780 € 25+ 13,490 € 50+ 13,270 € 100+ 13,180 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 20,640 € 10+ 20,230 € 25+ 19,810 € 50+ 19,400 € 100+ 18,990 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 20,170 € 10+ 17,650 € 25+ 17,300 € 50+ 16,940 € 100+ 16,590 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 22,850 € 10+ 19,990 € 25+ 19,590 € 50+ 19,190 € 100+ 18,790 € | Min. množstvo: 1/Násobok: 1 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 10+ 17,660 € | Min. množstvo: 10/Násobok: 10 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 10+ 17,660 € | Min. množstvo: 10/Násobok: 10 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series |