bez DPH

Isolated Surface Mount DC / DC Converters:

Našlo sa 3 947 produktov
V Farnell Slovensko nájdete široký sortiment Isolated Surface Mount DC / DC Converters. Máme na sklade veľký výber produktov Isolated Surface Mount DC / DC Converters vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
PorovnaťCena zaMnožstvo
2643330

RoHS

Each
1+
25,760 €
5+
24,990 €
10+
24,220 €
50+
23,190 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
-
4:1
6W
-
1 Output
-
5V
-
1.25A
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
3123105

RoHS

Date/Lot Code

Each
1+
13,400 €
5+
13,390 €
10+
13,380 €
Min. množstvo: 1/Násobok: 1
Industrial
4.5V
Module
5.5V
-
2W
SOP
1 Output
28Pins
7V
286mA
285mA
-
7V
-
-
-
-
-
800kHz
Unregulated
85°C
-
1kV
5V
Fixed
-
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
4155274

RoHS

Each
1+
20,950 €
5+
20,180 €
Min. množstvo: 1/Násobok: 1
-
-
Surface Mount DIP
-
4:1
1W
-
2 Output
-
12V
-
45mA
-
-
-12V
-
-
-45mA
-
-
Regulated
-
-
1.6kV
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4163287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
1+
3,610 €
5+
3,590 €
10+
3,560 €
20+
3,280 €
50+
3,160 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount Device
-
-
1W
-
1 Output
-
12V
-
83.3mA
-
-
-
-
-
-
-
-
-
-
-
3kV
12V
Fixed
-
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4175972

RoHS

Each
1+
13,180 €
10+
12,500 €
25+
12,220 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
-
1W
-
1 Output
-
15V
-
68mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4349517

RoHS

Date/Lot Code

Each
1+
41,720 €
5+
36,510 €
10+
30,250 €
Min. množstvo: 1/Násobok: 1
ITE & Industrial
-
Module
-
4:1
6W
-
1 Output
-
15V
-
400mA
-
-
-
-
-
-
-
-
-
-
-
1.5kV
48V
Fixed
-
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
3652644

RoHS

Each
1+
2,680 €
15+
2,470 €
50+
2,240 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
3652643

RoHS

Each
1+
2,680 €
15+
2,470 €
50+
2,240 €
150+
2,040 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
5V
-
100mA
-
-
-5V
-
-
100mA
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
3873691

RoHS

Each
1+
8,860 €
5+
7,230 €
10+
6,700 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
2W
-
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
15V
Fixed
-
11.4mm
7.25mm
13.2mm
13.5V
16.5V
PESE2-M Series
3890266

RoHS

Each
1+
3,010 €
5+
2,980 €
10+
2,950 €
50+
2,920 €
100+
2,860 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
IES01 Series
3890249

RoHS

Each
1+
3,290 €
5+
3,200 €
10+
3,120 €
50+
3,030 €
100+
2,970 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
9V
-
56mA
-
-
-9V
-
-
56mA
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
IAS Series
3652692

RoHS

Each
1+
2,860 €
10+
2,710 €
25+
2,520 €
75+
2,360 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
5V
Fixed
-
8.5mm
7.25mm
13.2mm
4.5V
5.5V
MPF-XT
3595125

RoHS

Each
1+
7,780 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
-
1:1
1W
-
2 Output
-
3.3V
-
151mA
-
-
-3.3V
-
-
151mA
-
-
-
-
-
3kV
5V
Fixed
-
11.4mm
7.25mm
15.24mm
4.5V
5.5V
PEP1-M Series
3772584

RoHS

Each
1+
7,090 €
5+
5,780 €
10+
5,360 €
20+
5,250 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
750mW
-
1 Output
-
12V
-
62mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3595357

RoHS

Each
1+
16,610 €
5+
14,180 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
5V
Fixed, Adjustable
-
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595361

RoHS

Each
1+
16,610 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
-
2:1
3W
-
1 Output
-
24V
-
125mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
5V
Fixed, Adjustable
-
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595188

RoHS

Each
1+
10,830 €
5+
8,840 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
-
2:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
-
-
-
1.5kV
24V
Fixed
-
14mm
9mm
14mm
18V
36V
PQP1-M Series
3652684

RoHS

Each
1+
2,810 €
10+
2,680 €
25+
2,490 €
75+
2,330 €
150+
2,140 €
Min. množstvo: 1/Násobok: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
5V
-
100mA
-
-
-5V
-
-
100mA
-
-
Unregulated
-
-
1.5kV
24V
Fixed
-
8.5mm
7.25mm
15.24mm
21.6V
26.4V
MPE-XT
1021599

RoHS

Each
1+
7,570 €
5+
7,530 €
10+
7,470 €
20+
7,350 €
50+
7,220 €
Min. množstvo: 1/Násobok: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1007061

RoHS

Each
1+
23,290 €
10+
20,490 €
25+
20,050 €
50+
19,720 €
100+
19,400 €
Min. množstvo: 1/Násobok: 1
ITE
-
-
-
2:1
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1635261

RoHS

Each
1+
7,230 €
10+
6,630 €
25+
6,490 €
50+
6,390 €
100+
6,280 €
Min. množstvo: 1/Násobok: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
8mm
6.7mm
13.7mm
21.6V
26.4V
TES 1 Series
1021601

RoHS

Each
1+
7,350 €
5+
7,310 €
10+
7,250 €
20+
7,130 €
50+
7,010 €
Min. množstvo: 1/Násobok: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
12V
-
83mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1205072

RoHS

Each
1+
8,220 €
10+
7,800 €
25+
7,630 €
50+
7,510 €
100+
7,390 €
Min. množstvo: 1/Násobok: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1635248

RoHS

Each
1+
5,450 €
10+
5,060 €
25+
4,950 €
50+
4,870 €
100+
4,790 €
Min. množstvo: 1/Násobok: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
5V
Fixed
Surface Mount Device
8mm
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
2218601

RoHS

Each
1+
4,000 €
5+
3,480 €
10+
3,390 €
20+
3,330 €
50+
3,270 €
Min. množstvo: 1/Násobok: 1
Medical
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
1-25 z 3947 položiek
z 158 strán

popredných výrobcov

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account