JCA06 Series Isolated Through Hole DC / DC Converters:
Našlo sa 23 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,330 € 5+ 40,090 € 10+ 38,850 € 50+ 37,200 € 100+ 34,720 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 32,610 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 41,810 € 5+ 40,550 € 10+ 39,300 € 50+ 37,630 € 100+ 35,120 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 41,810 € 5+ 40,550 € 10+ 39,300 € 50+ 37,630 € 100+ 35,120 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 39,910 € 5+ 38,710 € 10+ 37,520 € 50+ 35,920 € 100+ 33,520 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 56,970 € 5+ 49,850 € 10+ 41,300 € 50+ 37,030 € 100+ 36,290 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 58,110 € 5+ 50,840 € 10+ 42,130 € 50+ 37,770 € 100+ 37,010 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 60,780 € 5+ 53,190 € 10+ 44,070 € 50+ 39,510 € 100+ 38,720 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 41,810 € 5+ 40,550 € 10+ 39,300 € 50+ 37,630 € 100+ 35,120 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ 38,360 € 5+ 33,490 € 10+ 32,450 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 40,860 € 5+ 39,630 € 10+ 38,410 € 50+ 36,780 € 100+ 36,040 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 41,810 € 5+ 40,550 € 10+ 39,300 € 50+ 37,630 € 100+ 35,120 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 40,640 € 5+ 39,420 € 10+ 38,210 € 50+ 36,580 € 100+ 34,140 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 40,860 € 5+ 39,630 € 10+ 38,410 € 50+ 36,780 € 100+ 36,040 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 41,810 € 5+ 40,550 € 10+ 39,300 € 50+ 37,630 € 100+ 35,120 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 59,090 € 5+ 51,710 € 10+ 42,840 € 50+ 38,410 € 100+ 37,640 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 16+ 39,280 € | Min. množstvo: 16/Násobok: 16 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ 42,110 € 5+ 40,850 € 10+ 39,590 € 50+ 38,800 € 100+ 38,010 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 59,090 € 5+ 51,710 € 10+ 42,840 € 50+ 38,410 € 100+ 37,640 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 16+ 39,280 € | Min. množstvo: 16/Násobok: 16 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ 41,810 € 5+ 40,550 € 10+ 39,300 € 50+ 37,630 € 100+ 35,120 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 39,300 € 5+ 38,120 € 10+ 36,950 € 50+ 35,380 € 100+ 33,010 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 39,060 € 5+ 37,890 € 10+ 36,720 € 20+ 32,810 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series |