NMG Series Isolated Through Hole DC / DC Converters:
Našlo sa 11 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 6,570 € 5+ 6,530 € 10+ 6,490 € 20+ 5,970 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min. množstvo: 1/Násobok: 1 | - | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series |