RO Series Isolated Through Hole DC / DC Converters:
Našlo sa 22 produktovRO Series Isolated Through Hole DC / DC Converters
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s isolation
- UL94 V-0 package material
- Fully encapsulated
- Efficiency up to 85%
- UL60950-1, CAN/CSA-C22.2 No 60950-1, IEC60950-1 certified, EN55032 compliant
- Output Accuracy: -2.0% typ. / ±5.0% max
- Operating Temperature Range -40°C to +85°C
- Directives: REACH, RoHS 2+ (10/10)
- 3 Years Warranty
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,080 € 5+ 6,290 € 10+ 6,100 € 20+ 5,880 € 50+ 5,700 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 6,340 € 5+ 6,100 € 10+ 6,010 € 20+ 5,900 € 50+ 5,780 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 7,810 € 5+ 6,960 € 10+ 6,740 € 20+ 6,280 € 50+ 5,820 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ 7,610 € 5+ 6,730 € 10+ 6,620 € 20+ 6,500 € 50+ 6,370 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | - | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ 7,820 € 5+ 6,900 € 10+ 6,680 € 20+ 6,470 € 50+ 6,260 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 7,650 € 5+ 6,820 € 10+ 6,600 € 20+ 6,400 € 50+ 6,180 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ 7,160 € 5+ 6,360 € 10+ 6,170 € 20+ 5,980 € 50+ 5,780 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 7,610 € 5+ 6,730 € 10+ 6,620 € 20+ 6,500 € 50+ 6,370 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | - | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
3977360 RoHS | Each | 1+ 7,610 € 5+ 6,730 € 10+ 6,620 € 20+ 6,500 € 50+ 6,370 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | - | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | ||||
Each | 1+ 7,310 € 5+ 6,490 € 10+ 6,290 € 20+ 5,990 € 50+ 5,890 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 9,980 € 5+ 8,740 € 10+ 7,240 € 20+ 6,490 € 50+ 5,990 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ 6,970 € 5+ 6,140 € 10+ 6,040 € 20+ 5,930 € 50+ 5,810 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ 6,970 € 5+ 6,140 € 10+ 6,040 € 20+ 5,930 € 50+ 5,810 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 13.5V | 16.5V | RO Series | |||||
Each | 1+ 7,490 € 5+ 6,670 € 10+ 6,470 € 20+ 6,270 € 50+ 6,060 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ 6,960 € 5+ 6,170 € 10+ 5,980 € 20+ 5,790 € 50+ 5,600 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ 7,710 € 5+ 6,880 € 10+ 6,650 € 20+ 6,420 € 50+ 6,240 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ 8,260 € 5+ 7,410 € 10+ 7,180 € 20+ 6,950 € 50+ 6,720 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | - | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ 7,850 € 5+ 6,950 € 10+ 6,840 € 20+ 6,710 € 50+ 6,580 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ 7,160 € 5+ 6,360 € 10+ 6,170 € 20+ 5,890 € 50+ 5,780 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ 9,880 € 5+ 8,650 € 10+ 7,170 € 20+ 6,420 € 50+ 5,930 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ 7,330 € 5+ 6,640 € 10+ 5,950 € 20+ 5,260 € 50+ 4,570 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ 8,360 € 5+ 7,480 € 10+ 7,250 € 20+ 6,590 € 50+ 5,930 € | Min. množstvo: 1/Násobok: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series |