TEN 8 Series Isolated Through Hole DC / DC Converters:
Našlo sa 18 produktovTEN 8 Series Isolated Through Hole DC / DC Converters
This series comes built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off & short circuit protection. Typical applications are battery operated equipment, instrumentation, communication & industrial electronics, everywhere where isolated, tightly regulated voltages are required & space is limited on the PCB.
- Wide 2:1 input voltage range
- DIP?24 package with industry standard footprint
- Input filter meets EN 55022, class A
- Isolation 1500 VDC
- Extended operating temperature range: -40°C to +85°C
- Shielded metal casing with insulated baseplate
- Lead free design, RoHS compliant
- Remote On/Off
- 3-year product warranty
- Applications: Battery operated equipment, instrumentation, communication and industrial electronics
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,360 € 10+ 28,590 € 25+ 27,970 € 50+ 27,520 € 100+ 27,080 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 30,870 € 10+ 29,120 € 25+ 28,490 € 50+ 28,030 € 100+ 27,570 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 30,620 € 10+ 28,830 € 25+ 28,210 € 50+ 27,750 € 100+ 27,300 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 29,480 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 29,480 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 30,870 € 10+ 29,120 € 25+ 28,490 € 50+ 28,030 € 100+ 27,570 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 30,870 € 10+ 29,120 € 25+ 28,490 € 50+ 28,030 € 100+ 27,570 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 29,480 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 30,410 € 10+ 28,580 € 25+ 27,960 € 50+ 27,510 € 100+ 27,060 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ 30,870 € 10+ 29,120 € 25+ 28,490 € 50+ 28,030 € 100+ 27,570 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ 31,800 € 10+ 29,990 € 25+ 29,340 € 50+ 28,870 € 100+ 28,400 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 29,590 € 10+ 27,220 € 25+ 26,630 € 50+ 26,200 € 100+ 25,770 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 30,410 € 10+ 28,580 € 25+ 27,960 € 50+ 27,510 € 100+ 27,060 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ 31,880 € 10+ 29,980 € 25+ 29,330 € 50+ 28,860 € 100+ 28,390 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 10+ 31,160 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 10+ 29,110 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ 30,410 € 10+ 28,580 € 25+ 27,960 € 50+ 27,510 € 100+ 27,060 € | Min. množstvo: 1/Násobok: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 10+ 30,520 € | Min. množstvo: 10/Násobok: 10 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 36V | 75V | TEN 8 Series |