TME Series Isolated Through Hole DC / DC Converters:
Našlo sa 14 produktovTME Series Isolated Through Hole DC / DC Converters
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP package, which requires only 0.7 cm2 of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
- Single-in-line package (SIP)
- I/O isolation 1‘000 VDC
- High efficiency up to 80%
- Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
- Operating temperature ?40°C to +85°C
- 100% burn-in (8 h)
- Unregulated outputs
- 3-year product warranty
- Industry standard pinout
- Lead free design, RoHS compliant
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,380 € 10+ 5,090 € 25+ 4,990 € 50+ 4,900 € 100+ 4,830 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 4,880 € 10+ 4,620 € 25+ 4,520 € 50+ 4,450 € 100+ 4,380 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 5,520 € 10+ 5,220 € 25+ 5,120 € 50+ 5,040 € 100+ 4,950 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 5,540 € 10+ 5,240 € 25+ 5,140 € 50+ 5,050 € 100+ 4,970 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 5,360 € 10+ 5,070 € 25+ 4,970 € 50+ 4,890 € 100+ 4,810 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 5,540 € 10+ 5,240 € 25+ 5,140 € 50+ 5,050 € 100+ 4,970 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 5,360 € 10+ 5,070 € 25+ 4,970 € 50+ 4,890 € 100+ 4,810 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 5,080 € 10+ 4,790 € 25+ 4,680 € 50+ 4,610 € 100+ 4,530 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 5,360 € 10+ 5,070 € 25+ 4,970 € 50+ 4,890 € 100+ 4,810 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 5,360 € 10+ 5,070 € 25+ 4,970 € 50+ 4,890 € 100+ 4,810 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 5,360 € 10+ 5,070 € 25+ 4,970 € 50+ 4,890 € 100+ 4,810 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 5,360 € 10+ 5,070 € 25+ 4,970 € 50+ 4,890 € 100+ 4,810 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 7,650 € 10+ 7,250 € 25+ 7,100 € 50+ 6,980 € 100+ 6,870 € | Min. množstvo: 1/Násobok: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 3.3V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | |||||
Each | 1+ 7,650 € 10+ 7,250 € 25+ 7,100 € 50+ 6,980 € 100+ 6,870 € | Min. množstvo: 1/Násobok: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series |