bez DPH

Isolated Through Hole DC / DC Converters:

Našlo sa 9 666 produktov
V Farnell Slovensko nájdete široký sortiment Isolated Through Hole DC / DC Converters. Máme na sklade veľký výber produktov Isolated Through Hole DC / DC Converters vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
PorovnaťCena zaMnožstvo
1242701

RoHS

Each
1+
14,930 €
10+
13,680 €
25+
13,390 €
50+
13,170 €
100+
12,960 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
85mA
-
-
-
-
-12V
-
-
85mA
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1007547

RoHS

Each
1+
5,380 €
10+
5,090 €
25+
4,990 €
50+
4,900 €
100+
4,830 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
Fixed
-
7.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
1007538

RoHS

Each
1+
4,880 €
10+
4,620 €
25+
4,520 €
50+
4,450 €
100+
4,380 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
-
6.1mm
10.2mm
11.5mm
4.5V
5.5V
TME Series
2451585

RoHS

Each
1+
34,470 €
10+
31,670 €
25+
30,990 €
50+
30,490 €
100+
29,990 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
2:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
-
-
1.6kV
-
24V
Fixed
-
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
2849071

RoHS

Each
1+
27,420 €
10+
25,190 €
25+
24,650 €
50+
24,250 €
100+
23,850 €
Min. množstvo: 1/Násobok: 1
ITE & Railway
-
SIP
4:1
-
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
3879406

RoHS

Date/Lot Code

Each
1+
149,150 €
Min. množstvo: 1/Násobok: 1
Railway
-
Quarter Brick
10:1
-
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
-
-
-
-
Regulated
-
4.242kV
-
72V
Fixed, Adjustable
-
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
1021521

RoHS

Each
1+
11,390 €
5+
11,330 €
10+
11,250 €
20+
10,350 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
1:1
-
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
7.5mm
10mm
14mm
4.5V
5.5V
NML Series
1615946

RoHS

Each
1+
6,570 €
5+
6,530 €
10+
6,490 €
20+
5,970 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
1:1
-
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
2679752

RoHS

Each
1+
21,940 €
5+
19,150 €
10+
18,560 €
50+
17,780 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
4:1
-
5W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
2696166

RoHS

Date/Lot Code

Each
1+
4,220 €
5+
4,140 €
10+
4,010 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4kV
-
5V
Fixed
Through Hole
7.05mm
10.2mm
19.6mm
4.5V
5.5V
MagI3C FISM Series
2846307

RoHS

Each
1+
5,900 €
5+
5,680 €
10+
5,580 €
20+
5,480 €
50+
5,380 €
Min. množstvo: 1/Násobok: 1
Medical
-
SIP
1:1
-
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
-
-
-
-
Unregulated
-
2kV
-
5V
Fixed
Through Hole
6mm
10mm
11.5mm
4.5V
5.5V
RO Series
3793969

RoHS

Each
1+
4,690 €
Min. množstvo: 1/Násobok: 1
-
-
SIP
1:1
-
1W
-
2 Output
-
15V
34mA
-
-
-
-
-15V
-
-
34mA
-
Unregulated
-
3kV
-
12V
Fixed
-
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV Series
3911085

RoHS

Each
1+
66,360 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3790491

RoHS

Date/Lot Code

Each
1+
91,570 €
Min. množstvo: 1/Násobok: 1
ITE
-
Quarter Brick, DOSA
2:1
-
600W
-
1 Output
-
12V
50A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
48V
Fixed
-
36.8mm
13.21mm
58.4mm
36V
75V
DCQ Series
2887338

RoHS

Each
1+
35,890 €
5+
32,770 €
10+
32,510 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
-
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
3651881

RoHS

Each
1+
162,890 €
Min. množstvo: 1/Násobok: 1
Railway
-
Half Brick
10:1
-
250W
-
1 Output
-
12V
21A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911030

RoHS

Each
1+
21,910 €
10+
18,680 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911064

RoHS

Each
1+
50,580 €
10+
43,110 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
833mA
-
-
-
-
-12V
-
-
833mA
-
Regulated
-
3kV
-
24V
Fixed
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911067

RoHS

Each
1+
47,710 €
10+
40,670 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
1738230

RoHS

Each
1+
25,090 €
5+
24,340 €
10+
23,590 €
Min. množstvo: 1/Násobok: 1
ITE
-
DIP
2:1
-
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1242699

RoHS

Each
1+
12,690 €
10+
11,630 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
15V
65mA
-
-
-
-
-15V
-
-
65mA
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
2422811

RoHS

Each
1+
15,470 €
5+
15,160 €
10+
14,850 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
2:1
-
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2080697

RoHS

Each
1+
132,300 €
Min. množstvo: 1/Násobok: 1
ITE
-
Half Brick
2:1
-
100W
-
1 Output
-
24V
4.2A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
12V
Fixed
Through Hole
61mm
12.7mm
48.26mm
9V
18V
TEP 100 Series
3534476

RoHS

Each
1+
25,420 €
5+
24,910 €
10+
24,760 €
Min. množstvo: 1/Násobok: 1
Medical
-
DIP
2:1
-
20W
-
1 Output
-
15V
1.333A
-
-
-
-
-
-
-
-
-
-
-
-
-
48V
Fixed
-
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
3772135

RoHS

Each
1+
9,560 €
5+
9,370 €
10+
9,180 €
Min. množstvo: 1/Násobok: 1
ITE
-
SIP
2:1
-
3W
-
1 Output
-
3.3V
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
5V
Fixed
-
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3E Series
1-25 z 9666 položiek
z 387 strán

popredných výrobcov

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account