NML Series Isolated Through Hole DC / DC Converters:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 11,390 € 5+ 11,330 € 10+ 11,250 € 20+ 10,350 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,200 € 5+ 12,130 € 10+ 12,050 € 20+ 11,840 € 50+ 11,630 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,200 € 5+ 12,130 € 10+ 12,050 € 20+ 11,840 € 50+ 11,630 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,200 € 5+ 12,130 € 10+ 12,050 € 20+ 11,840 € 50+ 11,630 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,200 € 5+ 12,130 € 10+ 12,050 € 20+ 11,840 € 50+ 11,630 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | ||||
Each | 1+ 12,200 € 5+ 12,130 € 10+ 12,050 € 20+ 11,840 € 50+ 11,630 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | |||||
Each | 1+ 18,950 € 5+ 16,580 € 10+ 13,740 € 20+ 12,320 € 50+ 12,070 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 12,730 € 5+ 12,660 € 10+ 12,580 € 20+ 12,440 € 50+ 11,530 € | Min. množstvo: 1/Násobok: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series |