THN 10WIR Series Isolated Through Hole DC / DC Converters:
Našlo sa 26 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,220 € 5+ 34,510 € 10+ 33,800 € 50+ 31,680 € 100+ 29,050 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 39,200 € 5+ 38,420 € 10+ 37,640 € 50+ 35,280 € 100+ 32,340 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 35,220 € 5+ 34,510 € 10+ 33,800 € 50+ 31,680 € 100+ 29,050 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 35,220 € 5+ 34,510 € 10+ 33,800 € 50+ 31,680 € 100+ 29,050 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 37,300 € 5+ 36,570 € 10+ 35,840 € 50+ 33,600 € 100+ 30,800 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 37,020 € 5+ 36,260 € 10+ 35,500 € 50+ 33,290 € 100+ 30,510 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 37,020 € 5+ 36,260 € 10+ 35,500 € 50+ 33,290 € 100+ 30,510 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 37,020 € 5+ 36,260 € 10+ 35,500 € 50+ 33,290 € 100+ 30,510 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 37,020 € 5+ 36,260 € 10+ 35,500 € 50+ 33,290 € 100+ 30,510 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 37,300 € 5+ 36,570 € 10+ 35,840 € 50+ 33,600 € 100+ 30,800 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 35,220 € 5+ 34,510 € 10+ 33,800 € 50+ 31,680 € 100+ 29,050 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 41,100 € 5+ 39,950 € 10+ 38,790 € 50+ 33,250 € 100+ 32,740 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 41,100 € 5+ 39,950 € 10+ 38,790 € 50+ 33,250 € 100+ 32,740 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 41,100 € 5+ 39,950 € 10+ 38,790 € 50+ 33,250 € 100+ 32,740 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 35,220 € 5+ 34,510 € 10+ 33,800 € 50+ 31,680 € 100+ 29,050 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 41,100 € 5+ 39,950 € 10+ 38,790 € 50+ 33,250 € 100+ 32,740 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | 210mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series | |||||
Each | 1+ 37,300 € 5+ 36,570 € 10+ 35,840 € 50+ 33,600 € 100+ 30,800 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 39,200 € 5+ 38,420 € 10+ 37,640 € 50+ 35,280 € 100+ 32,340 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 10WIR Series | |||||
Each | 1+ 38,730 € 5+ 37,950 € 10+ 37,170 € 50+ 34,850 € 100+ 31,950 € | Min. množstvo: 1/Násobok: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series |