SR Series Linear Regulator Replacements:
Našlo sa 15 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,180 € 5+ 7,930 € 10+ 7,690 € 50+ 7,360 € 100+ 6,870 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | SR Series | Through Hole | 6.5V | 34V | |||||
Each | 1+ 8,170 € 5+ 7,920 € 10+ 7,670 € 50+ 7,350 € 100+ 6,860 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 3.6W | 7.2V | Fixed | 500mA | SR Series | Through Hole | 9V | 34V | |||||
Each | 1+ 11,570 € 5+ 10,120 € 10+ 8,390 € 50+ 7,520 € 100+ 7,370 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4.5W | 9V | Fixed | 500mA | SR Series | Through Hole | 11V | 34V | |||||
Each | 1+ 8,170 € 5+ 7,920 € 10+ 7,670 € 50+ 7,350 € 100+ 6,860 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | SR Series | Through Hole | 15V | 34V | |||||
Each | 1+ 11,570 € 5+ 10,120 € 10+ 8,390 € 50+ 7,520 € 100+ 7,370 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | SR Series | Through Hole | 18V | 34V | |||||
Each | 1+ 11,570 € 5+ 10,120 € 10+ 8,390 € 50+ 7,520 € 100+ 7,370 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 3.25W | 6.5V | Fixed | 500mA | SR Series | Through Hole | 8V | 34V | |||||
Each | 1+ 11,250 € 5+ 9,840 € 10+ 8,150 € 50+ 7,310 € 100+ 7,160 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 2.5W | 2.5V | Fixed | 1A | SR Series | Through Hole | 4.75V | 18V | |||||
Each | 1+ 11,570 € 5+ 10,120 € 10+ 8,390 € 50+ 7,520 € 100+ 7,370 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 750mW | 1.5V | Fixed | 500mA | SR Series | Through Hole | 4.75V | 34V | |||||
Each | 1+ 8,170 € 5+ 7,920 € 10+ 7,670 € 50+ 7,350 € 100+ 6,860 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | SR Series | Through Hole | 4.75V | 34V | |||||
Each | 1+ 8,040 € 5+ 7,880 € 10+ 7,720 € 20+ 7,560 € 50+ 7,400 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | SR Series | Through Hole | 6.5V | 18V | |||||
Each | 1+ 10,080 € 5+ 8,820 € 10+ 7,310 € 20+ 6,550 € 50+ 6,420 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | SR Series | Through Hole | 4.75V | 18V | |||||
Each | 1+ 8,450 € 5+ 8,200 € 10+ 7,950 € 25+ 7,610 € 100+ 7,190 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 1.8W | 1.8V | Fixed | 1A | SR Series | Through Hole | 4.75V | 18V | |||||
Each | 1+ 3,580 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 900mW | 1.8V | Fixed | 500mA | SR Series | Through Hole | 4.75V | 34V | |||||
Each | 1+ 6,720 € 5+ 6,360 € 10+ 6,060 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 1.25W | 2.5V | Fixed | 500mA | SR Series | Through Hole | 4.75V | 34V | |||||
Each | 1+ 7,510 € 5+ 7,130 € 10+ 6,100 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 1.5W | 1.5V | Fixed | 1A | SR Series | Through Hole | 4.75V | 18V |