16-bit Microcontrollers:
Našlo sa 25 produktovV obchode Farnell Slovensko nájdete široký sortiment HCS12 Family S12D Series Microcontrollers 16-bit Microcontrollers. Máme na sklade široký sortiment 16-bit Microcontrollers, ako napríklad PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers od popredných svetových výrobcov vrátane: Nxp.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,270 € 5+ 38,870 € 10+ 35,460 € 25+ 34,700 € 50+ 32,510 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 43,060 € 5+ 39,810 € 10+ 36,560 € 25+ 35,370 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 30,870 € 5+ 30,550 € 10+ 30,240 € 25+ 29,920 € 50+ 29,600 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 51,980 € 5+ 44,850 € 10+ 37,720 € 25+ 36,970 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 35,580 € 5+ 32,480 € 10+ 29,380 € 25+ 27,710 € 50+ 27,160 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 28,860 € 5+ 26,100 € 10+ 23,330 € 25+ 21,950 € 50+ 20,550 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 32,880 € 5+ 29,710 € 10+ 26,530 € 25+ 26,020 € 50+ 24,970 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 14,190 € 10+ 12,770 € 25+ 12,040 € 50+ 10,160 € 100+ 8,200 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
1165792 RoHS | Each | 1+ 15,470 € 5+ 15,460 € 10+ 15,450 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | ||||
Each | 84+ 6,080 € | Min. množstvo: 84/Násobok: 84 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 23,460 € 10+ 22,150 € 25+ 20,850 € 50+ 18,250 € 100+ 15,640 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | 125°C | Surface Mount | S12D | HCS12 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 300+ 15,030 € 600+ 15,020 € 1000+ 14,720 € | Min. množstvo: 500/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 15,870 € 10+ 15,050 € 25+ 14,080 € 50+ 13,030 € 100+ 12,290 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 105°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 11,640 € 10+ 10,580 € 25+ 10,390 € 50+ 9,380 € 100+ 8,560 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 11,090 € 10+ 10,080 € 25+ 9,900 € 50+ 8,940 € 100+ 8,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SPI , SCI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 105°C | Surface Mount | S12D | S12 | |||||
Each | 84+ 10,210 € | Min. množstvo: 84/Násobok: 84 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 19,380 € 10+ 17,810 € 25+ 16,890 € 50+ 15,960 € 100+ 15,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 13,720 € 10+ 12,470 € 25+ 12,250 € 50+ 11,070 € 100+ 10,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 105°C | Surface Mount | S12D | S12 | |||||
Each | 1+ 12,970 € 10+ 10,020 € 100+ 8,750 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | |||||
Each | 1+ 14,480 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 26,100 € 10+ 24,780 € 25+ 23,320 € 50+ 20,410 € 100+ 17,490 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 13,950 € 10+ 12,690 € 25+ 12,460 € 50+ 11,250 € 100+ 10,260 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | 105°C | Surface Mount | S12D | S12 | |||||
Each | 1+ 13,970 € 10+ 12,700 € 25+ 12,470 € 50+ 11,270 € 100+ 10,270 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 128KB | 80Pins | QFP | 60I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | 105°C | Surface Mount | S12D | S12 | |||||
Each | 1+ 18,210 € 10+ 16,960 € 25+ 15,860 € 50+ 14,460 € 100+ 14,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
Each | 1+ 7,080 € 10+ 6,300 € 100+ 5,660 € | Min. množstvo: 1/Násobok: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 |