32-bit Microcontrollers:
Našlo sa 157 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska | 1+ 18,350 € 10+ 14,750 € 25+ 13,850 € 50+ 13,360 € 100+ 12,860 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 18,040 € 10+ 14,450 € 25+ 13,550 € 50+ 13,060 € 100+ 12,560 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 34,390 € 5+ 30,950 € 10+ 25,160 € 25+ 23,720 € 50+ 23,250 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 13,080 € 10+ 10,490 € 25+ 9,870 € 50+ 9,080 € 100+ 8,600 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | - | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 14,750 € 25+ 13,850 € 50+ 13,360 € 100+ 12,860 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 10,490 € 25+ 9,870 € 50+ 9,080 € 100+ 8,600 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | - | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 14,450 € 25+ 13,550 € 50+ 13,060 € 100+ 12,560 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 24,360 € 10+ 19,650 € 25+ 18,480 € 50+ 17,000 € 100+ 15,810 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 64,530 € 5+ 58,080 € 10+ 48,230 € 25+ 45,770 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 26,810 € 5+ 24,130 € 10+ 19,670 € 25+ 18,590 € 50+ 18,220 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 17,680 € 10+ 14,080 € 25+ 13,180 € 50+ 12,130 € 100+ 11,210 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 48,230 € 25+ 45,770 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 20,290 € 25+ 19,080 € 50+ 17,550 € 100+ 16,330 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 14,270 € 10+ 11,390 € 25+ 10,660 € 50+ 10,460 € 100+ 10,100 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 32,350 € 5+ 29,580 € 10+ 26,310 € 25+ 25,000 € 50+ 23,810 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 25,160 € 25+ 23,720 € 50+ 23,250 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 26,310 € 25+ 25,000 € 50+ 23,810 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 19,650 € 25+ 18,480 € 50+ 17,000 € 100+ 15,810 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 14,080 € 25+ 13,180 € 50+ 12,130 € 100+ 11,210 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 11,390 € 25+ 10,660 € 50+ 10,460 € 100+ 10,100 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 19,670 € 25+ 18,590 € 50+ 18,220 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 11,200 € 10+ 8,870 € 25+ 8,280 € 50+ 7,960 € 100+ 7,630 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 512KB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 10+ 8,870 € 25+ 8,280 € 50+ 7,960 € 100+ 7,630 € 250+ 7,330 € | Min. množstvo: 10/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, LIN, SPI | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 25,120 € 10+ 20,290 € 25+ 19,080 € 50+ 17,550 € 100+ 16,330 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 27,860 € 5+ 25,070 € 10+ 20,310 € 25+ 19,130 € 50+ 18,750 € | Min. množstvo: 1/Násobok: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | LQFP | 112I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |