InnoSwitch3-CE Series AC / DC Off Line Converters:
Našlo sa 30 produktovInnoSwitch3-CE Series AC / DC Off Line Converters
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. The devices are available with and without cable-drop compensation.
- Up to 94% efficiency across full load range
- Incorporates a multi-mode Quasi-Resonant (QR) / CCM flyback controller, 650 V MOSFET
- Incorporates a secondary-side sensing and synchronous rectification driver
- Integrated FluxLink, HIPOT-isolated, feedback link
- Exceptional CV/CC accuracy, independent of external components
- Adjustable accurate output current sense using external sense resistor
- Less than 15 mW no-load including line sense
- Secondary MOSFET or diode short-circuit protection
- UL1577 and TUV (EN60950, EN62368) safety approved
- Applications: Audio & video, IOT & Smart home, Power tools & ebikes, TVs & Monitor,Notebook adapters
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,767 € 250+ 0,752 € 500+ 0,736 € 1000+ 0,721 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 25W | 25W | Flyback | Isolated | 650V | 650µA | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,852 € 10+ 0,824 € 50+ 0,795 € 100+ 0,767 € 250+ 0,752 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 25W | - | Flyback | Isolated | 650V | 650µA | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,913 € 10+ 0,889 € 50+ 0,864 € 100+ 0,840 € 250+ 0,823 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 36W | - | Flyback | Isolated | 650V | 860µA | 75kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,840 € 250+ 0,823 € 500+ 0,806 € 1000+ 0,790 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 36W | 36W | Flyback | Isolated | 650V | 860µA | 75kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,670 € 10+ 1,620 € 50+ 1,580 € 100+ 1,540 € 250+ 1,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 50W | - | Flyback | Isolated | 650V | 1.2mA | 65kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,930 € 10+ 0,899 € 50+ 0,889 € 100+ 0,859 € 250+ 0,850 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 10W | - | Flyback | Isolated | 650V | - | 90kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,580 € 10+ 1,570 € 50+ 1,500 € 100+ 1,420 € 250+ 1,410 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 40W | - | Flyback | Isolated | 650V | 1.03mA | 70kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,893 € 250+ 0,854 € 500+ 0,815 € 1000+ 0,776 € 2500+ 0,754 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 12W | - | Flyback | Isolated | 650V | 430µA | 90kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,080 € 10+ 1,020 € 50+ 0,955 € 100+ 0,893 € 250+ 0,854 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 12W | - | Flyback | Isolated | 650V | 430µA | 90kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,420 € 250+ 1,410 € 500+ 1,360 € 1000+ 1,130 € 2500+ 1,030 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 40W | - | Flyback | Isolated | 650V | 1.03mA | 70kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,540 € 250+ 1,530 € 500+ 1,520 € 1000+ 1,310 € 2500+ 1,300 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 50W | - | Flyback | Isolated | 650V | 1.2mA | 65kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,859 € 250+ 0,850 € 500+ 0,840 € 1000+ 0,684 € 2500+ 0,610 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 10W | - | Flyback | Isolated | 650V | - | 90kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,100 € 10+ 1,010 € 50+ 0,923 € 100+ 0,834 € 250+ 0,791 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 20W | - | Flyback | Isolated | 650V | 500µA | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,834 € 250+ 0,791 € 500+ 0,748 € 1000+ 0,705 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 20W | 20W | Flyback | Isolated | 650V | 500µA | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 2,510 € 10+ 2,200 € 50+ 1,820 € 100+ 1,630 € 250+ 1,510 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 55W | - | Flyback | Isolated | 650V | 1.2mA | 65kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,611 € 250+ 0,598 € 500+ 0,585 € 1000+ 0,572 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 20W | 20W | Flyback | Isolated | 650V | 500µA | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,650 € 10+ 0,637 € 50+ 0,624 € 100+ 0,611 € 250+ 0,598 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 20W | - | Flyback | Isolated | 650V | 500µA | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,630 € 250+ 1,510 € 500+ 1,410 € 1000+ 1,330 € 2500+ 1,280 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 55W | 55W | Flyback | Isolated | 650V | 1.2mA | 65kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,540 € 10+ 1,450 € 50+ 1,360 € 100+ 1,270 € 250+ 1,260 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 27W | - | Flyback | Isolated | 650V | - | 75kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,360 € 10+ 1,280 € 50+ 1,210 € 100+ 1,130 € 250+ 1,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 22W | - | Flyback | Isolated | 650V | - | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,952 € 250+ 0,899 € 500+ 0,846 € 1000+ 0,793 € 2500+ 0,754 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 15W | - | Flyback | Isolated | 650V | - | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,150 € 10+ 1,080 € 50+ 1,020 € 100+ 0,952 € 250+ 0,899 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 15W | - | Flyback | Isolated | 650V | - | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,130 € 250+ 1,120 € 500+ 1,100 € 1000+ 0,922 € 2500+ 0,893 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 22W | - | Flyback | Isolated | 650V | - | 80kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,270 € 250+ 1,260 € 500+ 1,240 € 1000+ 1,040 € 2500+ 1,000 € | Min. množstvo: 100/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 27W | - | Flyback | Isolated | 650V | - | 75kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,330 € 10+ 1,160 € 50+ 0,964 € 100+ 0,864 € 250+ 0,798 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 10W | - | Flyback | Isolated | 650V | - | 90kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CE Series |