TinySwitch-LT Series AC / DC Off Line Converters:
Našlo sa 11 produktovTinySwitch-LT Series AC / DC Off Line Converters
TinySwitch-LT incorporates a 650 V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- 650 V rated integrated MOSFET
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Tight I2f parameter tolerance reduces system cost
- On-time extension—extends low line regulation range/hold-up time to reduce input bulk capacitance
- Frequency jittering reduces EMI filter costs
- Output overvoltage shutdown with optional Zener
- Pin-out simplifies heat sinking to the PCB
- Applications: Appliances & Unstablee main Voltage, IOT & Smart home, Ultra-low standby power
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ 0,781 € 10+ 0,719 € 50+ 0,657 € 100+ 0,595 € 250+ 0,583 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 11.5W | Flyback | Isolated | 650V | 295µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,818 € 10+ 0,817 € 50+ 0,816 € 100+ 0,674 € 250+ 0,673 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 15W | Flyback | Isolated | 650V | 310µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,420 € 10+ 1,330 € 50+ 1,250 € 100+ 1,160 € 250+ 1,080 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 28.5W | Flyback | Isolated | 650V | 630µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,969 € 10+ 0,911 € 50+ 0,854 € 100+ 0,796 € 250+ 0,759 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 18W | Flyback | Isolated | 650V | 365µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 2,120 € 10+ 1,960 € 50+ 1,800 € 100+ 1,440 € 250+ 1,430 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 21.5W | Flyback | Isolated | 650V | 445µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,743 € 10+ 0,685 € 50+ 0,626 € 100+ 0,568 € 250+ 0,567 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 15W | Flyback | Isolated | 650V | 310µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,535 € 250+ 0,509 € 500+ 0,482 € 1000+ 0,456 € | Min. množstvo: 100/Násobok: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 11.5W | Flyback | Isolated | 650V | 295µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,705 € 10+ 0,648 € 50+ 0,592 € 100+ 0,535 € 250+ 0,509 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 11.5W | Flyback | Isolated | 650V | 295µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,772 € 10+ 0,711 € 50+ 0,649 € 100+ 0,588 € 250+ 0,559 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 18W | Flyback | Isolated | 650V | 365µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,568 € 250+ 0,567 € 500+ 0,566 € 1000+ 0,482 € 2500+ 0,444 € | Min. množstvo: 100/Násobok: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 15W | Flyback | Isolated | 650V | 310µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,588 € 250+ 0,559 € 500+ 0,529 € 1000+ 0,500 € | Min. množstvo: 100/Násobok: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 18W | Flyback | Isolated | 650V | 365µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series |