TOPSwitch-HX Series AC / DC Off Line Converters:
Našlo sa 42 produktovTOPSwitch-HX Series AC / DC Off Line Converters
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
- Energy efficient over entire load range
- Standby power for 1 W input->600 mW output at 110 VAC input & >500 mW output at 265 VAC input
- No-load consumption-Less than 200 mW at 230 VAC
- Multi-mode operation maximizes efficiency at all loads
- New eSIP-7C & eSIP-7F packages build on PI's experience with high power & high reliability packages
- No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Fully integrated soft-start for minimum start-up stress
- Applications: Consumer Audio & Video, TVs & Monitors, USB PD & Notebook Adapters
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ 1,120 € 10+ 1,090 € 50+ 1,060 € 100+ 1,030 € 250+ 1,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 43W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 1,460 € 10+ 1,340 € 50+ 1,210 € 100+ 1,070 € 250+ 1,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 81W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 1,940 € 10+ 1,700 € 50+ 1,410 € 100+ 1,260 € 250+ 1,160 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 119W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 1,180 € 10+ 1,110 € 50+ 1,030 € 100+ 0,959 € 250+ 0,915 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 25W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 2,990 € 10+ 2,860 € 25+ 2,730 € 50+ 2,590 € 100+ 2,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 333W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 2,160 € 10+ 1,950 € 25+ 1,740 € 50+ 1,640 € 100+ 1,540 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 195W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,370 € 10+ 1,310 € 50+ 1,230 € 100+ 1,090 € 250+ 1,080 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 20W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 2,900 € 10+ 2,720 € 25+ 2,540 € 50+ 2,350 € 100+ 2,170 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 254W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 2,990 € 10+ 2,860 € 25+ 2,730 € 50+ 2,590 € 100+ 2,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 254W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 1,350 € 10+ 1,270 € 50+ 1,190 € 100+ 1,110 € 250+ 1,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 62W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 2,040 € 10+ 1,950 € 25+ 1,860 € 50+ 1,760 € 100+ 1,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SIP | 7Pins | 157W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ 1,880 € 10+ 1,820 € 25+ 1,760 € 50+ 1,690 € 100+ 1,630 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | eSIP | 7Pins | 171W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each | 1+ 1,450 € 10+ 1,330 € 50+ 1,210 € 100+ 1,090 € 250+ 1,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 30W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 3,680 € 10+ 3,300 € 25+ 3,120 € 50+ 2,920 € 100+ 2,710 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | eSIP | 6Pins | 200W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 3,400 € 10+ 3,250 € 25+ 3,100 € 50+ 2,950 € 100+ 2,800 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | TO-220 | 7Pins | 275W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each | 1+ 1,690 € 10+ 1,620 € 50+ 1,510 € 100+ 1,410 € 250+ 1,400 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | eSIP-7C | 6Pins | 86W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,940 € 10+ 1,830 € 50+ 1,710 € 100+ 1,600 € 250+ 1,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | TO-220 | 7Pins | 62W | - | Flyback | Isolated | 700V | - | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,871 € 250+ 0,870 € 500+ 0,869 € 1000+ 0,741 € 2500+ 0,693 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 10W | 10W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,600 € 250+ 1,590 € 500+ 1,580 € 1000+ 1,420 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 35W | 35W | Flyback | Isolated | 700V | 1.4mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 2,070 € 10+ 1,980 € 25+ 1,690 € 50+ 1,650 € 100+ 1,600 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 35W | - | Flyback | Isolated | 700V | 1.4mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,090 € 250+ 1,080 € 500+ 1,030 € 1000+ 0,988 € 2500+ 0,978 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 20W | 20W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,050 € 10+ 0,990 € 50+ 0,931 € 100+ 0,871 € 250+ 0,870 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 10W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,160 € 10+ 1,100 € 50+ 1,030 € 100+ 0,969 € 250+ 0,918 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | SMD-8C | 7Pins | 15W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ 1,020 € 10+ 1,010 € 50+ 1,000 € 100+ 0,763 € 250+ 0,762 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 10W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,969 € 250+ 0,918 € 500+ 0,868 € 1000+ 0,817 € 2500+ 0,801 € | Min. množstvo: 100/Násobok: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 15W | 15W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series |