Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 214,650 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The TMP006EVM is an evaluation module for TMP006, the first in a series of temperature sensors that measure the temperature of an object without the need to make contact with the object. This sensor uses a thermopile to absorb the infrared energy emitted from the object being measured and uses the corresponding change in thermopile voltage to determine the object temperature. The TMP006 can accurately detect signals in almost the entire 180° field of view of the sensor. The final calculated target object temperature is an integration of all of the signals present in the sensor field of view. Therefore, the ability of the TMP006 to accurately calculate the temperature of a target depends on ability of the IR sensor to capture the majority of its signal from the target. This capture effectiveness, in turn, depends on two factors: the angle of incidence and the distance of the TMP006 from the target.
- TMP006 specific PCB layout
- TMP006 temperature sensor that measures temperature of an object without the contact of an object
- TMP006 object temperature calculations
- All required support circuitry
- Extension cable for insertion into user's systems
- TMP006 device with the required specific PCB layout and some simple support circuitry
Aplikácie
Sensing & Instrumentation, Test & Measurement, Power Management
Obsah
TMP006EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM
Upozornenia
ESD Sensitive
Technické údaje
Evaluation Board
Temperature Sensor
No SVHC (14-Jun-2023)
TMP006
Board, User Guide, CD, USB Extension Cable
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu