G3VM-BR Series MOSFET Solid State Relays:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ 9,430 € 5+ 9,140 € 10+ 8,840 € 20+ 8,570 € 50+ 7,180 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 10mA | PC Pin | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 9,160 € 5+ 8,910 € 10+ 8,660 € 20+ 8,400 € 50+ 6,170 € | Min. množstvo: 1/Násobok: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
Each | 1+ 6,820 € 5+ 6,720 € 10+ 6,610 € 20+ 6,050 € 50+ 5,480 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | |||||
OMRON / PARTNER STOCK | Each | 10+ 11,890 € 30+ 11,180 € | Min. množstvo: 10/Násobok: 10 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON / PARTNER STOCK | Each | 7+ 17,660 € 21+ 16,600 € | Min. množstvo: 7/Násobok: 7 | - | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | - | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 7,420 € 5+ 6,960 € 10+ 6,490 € 20+ 6,240 € 50+ 5,980 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | 10mA | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series |