PhotoMOS AQV25 MOSFET Solid State Relays:
Našlo sa 25 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,030 € 5+ 7,600 € 10+ 7,170 € 20+ 7,030 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3.5A | DIP-6 | Through Hole | 50mA | PC Pin | 0.06ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
PANASONIC | Each | 1+ 4,290 € 5+ 4,210 € 10+ 4,140 € 20+ 4,060 € 50+ 3,980 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Through Hole | 900µA | PC Pin | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
PANASONIC | Each | 1+ 3,790 € 5+ 3,780 € 10+ 3,770 € 20+ 3,760 € 50+ 3,750 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | 900µA | PC Pin | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
Each | 1+ 5,450 € 5+ 5,160 € 10+ 4,860 € 20+ 4,670 € 50+ 4,480 € | Min. množstvo: 1/Násobok: 1 | - | SPST-NO (1 Form A) | AC / DC | 1.5kV | 20mA | DIP-6 | Surface Mount | - | Gull Wing | 500ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each | 1+ 5,590 € 5+ 5,290 € 10+ 4,990 € 20+ 4,800 € 50+ 4,600 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | 50mA | PC Pin | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 5,570 € 5+ 5,270 € 10+ 4,970 € 20+ 4,780 € 50+ 4,580 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 9,200 € 5+ 8,700 € 10+ 8,200 € 20+ 7,880 € 50+ 7,560 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 2.4A | DIP-6 | Through Hole | 50mA | PC Pin | 0.12ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 5,590 € 5+ 5,290 € 10+ 4,990 € 20+ 4,820 € 50+ 4,640 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 4,940 € 5+ 4,850 € 10+ 4,750 € 20+ 4,660 € 50+ 4,560 € | Min. množstvo: 1/Násobok: 1 | - | SPST-NO (1 Form A) | AC / DC | 200V | 250mA | DIP-6 | Surface Mount | - | Gull Wing | 4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 5,450 € 5+ 5,160 € 10+ 4,860 € 20+ 4,670 € 50+ 4,480 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 1.5kV | 20mA | DIP-6 | Through Hole | 50mA | PC Pin | 500ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each | 1+ 5,050 € 5+ 4,770 € 10+ 4,490 € 20+ 4,390 € 50+ 4,280 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 5,590 € 5+ 5,550 € 10+ 5,500 € 20+ 5,460 € 50+ 5,410 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 1kV | 30mA | DIP-6 | Through Hole | 50mA | PC Pin | 200ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each | 1+ 9,440 € 5+ 8,920 € 10+ 8,400 € 20+ 8,220 € 50+ 8,030 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 2.2A | SOP-6 | Surface Mount | 50mA | Gull Wing | 0.12ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 9,120 € 5+ 7,980 € 10+ 6,610 € 20+ 5,930 € 50+ 5,470 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 50V | 3A | SOP-6 | Surface Mount | 50mA | Gull Wing | 0.07ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 4,580 € 5+ 4,510 € 10+ 4,430 € 20+ 4,360 € 50+ 4,280 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 350mA | DIP-6 | Through Hole | 50mA | PC Pin | 2.5ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
PANASONIC | Each | 1+ 4,770 € 5+ 4,720 € 10+ 4,670 € 20+ 4,610 € 50+ 4,560 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | 900µA | PC Pin | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
PANASONIC | Each | 1+ 5,920 € 5+ 5,550 € 10+ 5,170 € 20+ 4,940 € 50+ 4,710 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Surface Mount | 900µA | Gull Wing | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
Each | 1+ 8,430 € 5+ 7,380 € 10+ 6,110 € 20+ 5,480 € 50+ 5,060 € | Min. množstvo: 1/Násobok: 1 | - | SPST-NO (1 Form A) | AC / DC | 80V | 1.25A | SOP-6 | Surface Mount | - | Gull Wing | 0.15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 7,600 € 5+ 6,650 € 10+ 5,510 € 20+ 4,940 € 50+ 4,560 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 250mA | DIP-6 | Through Hole | 50mA | PC Pin | 4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 6,450 € 5+ 6,100 € 10+ 5,750 € 20+ 5,580 € 50+ 5,410 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 1kV | 30mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 200ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each | 1+ 7,130 € 5+ 6,240 € 10+ 5,170 € 20+ 4,640 € 50+ 4,280 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 350mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 2.5ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 8,900 € 5+ 8,420 € 10+ 7,930 € 20+ 7,620 € 50+ 7,310 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3.5A | DIP-6 | Surface Mount | 50mA | Gull Wing | 0.06ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ 10,620 € 5+ 10,290 € 10+ 9,960 € 20+ 8,850 € 50+ 7,960 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3.3A | SOP-6 | Surface Mount | 50mA | Gull Wing | 0.06ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 5,740 € 5+ 5,570 € 10+ 5,390 € 20+ 4,790 € 50+ 4,310 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 1.5kV | 20mA | DIP-6 | Surface Mount | 900µA | Gull Wing | 500ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 4,310 € | Min. množstvo: 500/Násobok: 1 | - | SPST-NO (1 Form A) | AC / DC | 1.5kV | 20mA | DIP-6 | Surface Mount | - | Gull Wing | 500ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 |