PhotoMOS AQZ MOSFET Solid State Relays:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ 9,960 € 5+ 9,420 € 10+ 8,880 € 20+ 8,540 € 50+ 8,190 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3A | SIP-4 | Through Hole | 50mA | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ 6,100 € 5+ 5,770 € 10+ 5,440 € 20+ 5,370 € 50+ 5,290 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-4 | Through Hole | 1mA | PC Pin | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
Each | 1+ 8,060 € 5+ 7,620 € 10+ 7,180 € 20+ 6,900 € 50+ 6,620 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 500mA | SIP-4 | Through Hole | 1mA | PC Pin | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | |||||
PANASONIC | Each | 1+ 6,800 € 5+ 6,770 € 10+ 6,730 € 20+ 6,700 € 50+ 6,660 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 1A | SIP-4 | Through Hole | 50mA | PC Pin | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ 8,500 € 5+ 8,040 € 10+ 7,570 € 20+ 7,280 € 50+ 6,980 € | Min. množstvo: 1/Násobok: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 2A | SIP-4 | Through Hole | 50mA | PC Pin | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
Each | 1+ 8,090 € 5+ 7,650 € 10+ 7,200 € 20+ 6,920 € 50+ 6,640 € | Min. množstvo: 1/Násobok: 1 | - | SPST-NO (1 Form A) | DC | 400V | 700mA | SIP-4 | Through Hole | - | PC Pin | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ |