600H Series Toggle Switches:
Našlo sa 16 produktov600H Series Toggle Switches
Industrial toggle switches with high amperage and metal or insulated lever. The 600 series are manufactured from a single piece of metal, increasing the mechanical strength.
- Terminal and contact support are manufactured from a single piece of metal
- Contacts are resistance-welded to the terminal for increased mechanical strength
- High current/voltage rating
- Rating: Up to 15 A 250 VAC or 10 A 400 VAC
- Operating temperature : -20 °C to +55 °C (-20 °F to 131 °F)
- Insulated or metal lever
- Robust mechanism
- Electrical life : 10,000 cycles at full load
- UL, CSA and NF-VDE (EN 61058-1) approved
- Applications: motor loads and power
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Switch Operation
Contact Configuration
Illumination
Product Range
Switch Mounting
Contact Current Max
Contact Voltage AC Nom
Switch Terminals
Contact Voltage DC Nom
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,130 € 5+ 5,750 € 10+ 5,370 € 20+ 4,990 € 50+ 4,610 € | Min. množstvo: 1/Násobok: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder Lug | 24V | |||||
Each | 1+ 9,640 € 5+ 9,040 € 10+ 8,440 € 20+ 7,830 € 50+ 7,230 € | Min. množstvo: 1/Násobok: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 12,660 € 5+ 11,870 € 10+ 11,080 € 20+ 10,290 € 50+ 9,500 € | Min. množstvo: 1/Násobok: 1 | On-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
1607958 | Each | 1+ 8,210 € 5+ 7,700 € 10+ 7,190 € 20+ 6,680 € 50+ 6,170 € | Min. množstvo: 1/Násobok: 1 | (On)-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | ||||
Each | 1+ 9,630 € 5+ 9,030 € 10+ 8,430 € 20+ 7,830 € 50+ 7,230 € | Min. množstvo: 1/Násobok: 1 | On-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 7,610 € 5+ 7,140 € 10+ 6,660 € 20+ 6,190 € 50+ 5,710 € | Min. množstvo: 1/Násobok: 1 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | - | |||||
Each | 1+ 17,030 € 5+ 15,850 € 10+ 15,330 € 20+ 14,370 € 50+ 13,130 € | Min. množstvo: 1/Násobok: 1 | On-On-On | DP3T | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 7,300 € 5+ 6,840 € 10+ 6,380 € 20+ 5,920 € 50+ 5,460 € | Min. množstvo: 1/Násobok: 1 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | 24V | |||||
Each | 1+ 10,680 € 5+ 10,010 € 10+ 9,350 € 20+ 8,680 € 50+ 8,010 € | Min. množstvo: 1/Násobok: 1 | Off-On | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ 9,600 € 10+ 8,680 € 25+ 8,670 € 50+ 8,520 € 100+ 8,360 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Screw | - | |||||
Each | 1+ 17,950 € 10+ 15,250 € 25+ 13,820 € 50+ 11,720 € | Min. množstvo: 1/Násobok: 1 | On-Off | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 1+ 16,860 € 5+ 15,810 € 10+ 14,770 € 20+ 13,720 € 50+ 12,670 € | Min. množstvo: 1/Násobok: 1 | (On)-Off-(On) | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 125V | Solder | 25V | |||||
Each | 1+ 13,200 € 5+ 12,370 € 10+ 11,550 € 20+ 10,720 € 50+ 9,890 € | Min. množstvo: 1/Násobok: 1 | On-Off-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 25+ 11,850 € 50+ 11,260 € 100+ 10,850 € 250+ 10,190 € | Min. množstvo: 25/Násobok: 25 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | - | |||||
Each | 25+ 8,450 € 50+ 8,170 € 100+ 7,900 € 250+ 7,730 € | Min. množstvo: 25/Násobok: 25 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 25+ 34,350 € 50+ 30,060 € 100+ 24,910 € 250+ 22,330 € | Min. množstvo: 25/Násobok: 25 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 12V |