Clamp Meter Series Clamp Meters:
Našlo sa 15 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 428,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, Frequency | 600A | - | - | - | True RMS | Auto | - | 24mm | Clamp Meter Series | |||||
Each | 1+ 108,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 2kA | 600V | 600V | 42Mohm | Mean Value | Auto, Manual | 3.75 | 46mm | Clamp Meter Series | |||||
Each | 1+ 128,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 1kA | 600V | 600V | 42Mohm | True RMS | Auto, Manual | 3.5 | - | Clamp Meter Series | |||||
Each | 1+ 148,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 2kA | 600V | 600V | 42Mohm | True RMS | Auto, Manual | 3.75 | 46mm | Clamp Meter Series | |||||
Each | 1+ 678,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, Frequency | 200A | - | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 458,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 588,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, Frequency | 200A | - | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 478,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 528,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 638,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC Voltage, Frequency, Power | 600A | 600V | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 738,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC Voltage, Energy, Frequency, Harmonics, Phase Angle, Power, Power Factor | 600A | 600V | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 448,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 418,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 259,470 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 378,000 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series |