1 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 13 300,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Keithley's 5½-digit Model 6517B Electrometer/High Resistance Meter offers accuracy and sensitivity specifications unmatched by any other meter of this type. It also offers a variety of features that simplifies measuring high resistances and the resistivity of insulating materials. With reading rates of up to 425 readings/ second, the Model 6517B is also significantly faster than competitive electrometers, so it offers a quick, easy way to measure low-level currents.
- 1fA - 20mA current measurement range
- <lt/>20µV burden voltage on lowest current ranges
- 200Tohm input impedance
- <lt/>3fA bias current
- Up to 425 rdgs/s
- 0.75fA p-p noise
- Built-in ±1kV voltage source
- Unique voltage reversal method for high resistance measurements
Aplikácie
Industrial, Maintenance & Repair, Test & Measurement, Medical
Obsah
Electrometer/high resistance meter, Low noise triax cable, High voltage dual test leads, Thermocouple bead probe and Interlock connector.
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
5.5
-
200000Gohm
20mA
1 Year
EU, SWISS, UK
GPIB, RS232, USB
-
-
200V
DC Current, DC Voltage, Resistance, Temperature
No SVHC (17-Dec-2014)
Súvisiace produkty
Našlo sa 3 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu