EX400A Series Digital Multimeters - Hand Held:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EXTECH INSTRUMENTS | Each | 1+ 59,270 € 3+ 55,130 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | 3.5 | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 1 Year | EX400A Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 105,120 € 3+ 101,430 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 3999 | Auto | 600V | 600V | 10A | 10A | 40Mohm | - | EX400A Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 71,960 € 3+ 70,210 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | Average | 3999 | Auto | 600V | 600V | 10A | 10A | 40Mohm | - | EX400A Series |