Pro2 Series 3D Printers:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4 987,000 € | Min. množstvo: 1/Násobok: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ 3 490,000 € | Min. množstvo: 1/Násobok: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 300mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | LAN, Live Camera, USB, WiFi | 3MF, OBJ, OLTP, STL | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ 4 945,000 € | Min. množstvo: 1/Násobok: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series |