CT Series Current Transformers:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,610 € 10+ 6,600 € 25+ 6,280 € 50+ 6,220 € 100+ 6,190 € | Min. množstvo: 1/Násobok: 1 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ 7,610 € 10+ 6,600 € 25+ 6,280 € 50+ 5,440 € 100+ 5,250 € | Min. množstvo: 1/Násobok: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 7,660 € 10+ 6,480 € 25+ 6,100 € 50+ 5,840 € 100+ 5,790 € | Min. množstvo: 1/Násobok: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 5,210 € 10+ 4,560 € 25+ 4,340 € 50+ 4,170 € 100+ 3,950 € | Min. množstvo: 1/Násobok: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1200+ 7,860 € | Min. množstvo: 1200/Násobok: 1200 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
RED LION | Each | 1+ 70,000 € | Min. množstvo: 1/Násobok: 1 | Donut | - | 200:5 | - | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series |