CT105 Series Current Transformers:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,550 € 5+ 47,420 € 10+ 45,580 € 20+ 41,960 € | Min. množstvo: 1/Násobok: 1 | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ 51,570 € 5+ 50,160 € 10+ 48,170 € | Min. množstvo: 1/Násobok: 1 | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 46,140 € 5+ 44,760 € 10+ 42,910 € | Min. množstvo: 1/Násobok: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series |