1182 Series Toroidal Power Transformers:
Našlo sa 9 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ 121,840 € 5+ 117,690 € 10+ 113,540 € 25+ 110,950 € 50+ 107,390 € | Min. množstvo: 1/Násobok: 1 | 500VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | - | 57.2mm | 4.28A | 1182 Series | ||||
HAMMOND | Each | 1+ 180,790 € 5+ 175,710 € 10+ 170,630 € 25+ 163,420 € | Min. množstvo: 1/Násobok: 1 | 1kVA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 159mm | 159mm | 73.2mm | 8.5A | 1182 Series | ||||
HAMMOND | Each | 1+ 96,430 € 5+ 93,050 € 10+ 89,670 € 25+ 89,380 € 50+ 86,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 300VA | 117V, 234V | 30V, 60V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | - | 47.8mm | 10A | 1182 Series | ||||
HAMMOND | Each | 1+ 79,970 € 5+ 78,150 € 10+ 76,310 € 25+ 70,670 € 50+ 68,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 160VA | 117V, 234V | 12V, 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 108mm | 108mm | 44.5mm | 13.34A | 1182 Series | ||||
HAMMOND | Each | 1+ 97,590 € 5+ 94,530 € 10+ 91,460 € 25+ 87,620 € 50+ 84,820 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 300VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | - | 47.8mm | 2.56A | 1182 Series | ||||
HAMMOND | Each | 1+ 161,090 € 5+ 153,060 € | Min. množstvo: 1/Násobok: 1 | 500VA | 117V, 234V | 24V, 48V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | - | 57.2mm | 20.82A | 1182 Series | ||||
HAMMOND | Each | 1+ 102,320 € 5+ 100,420 € 10+ 98,510 € 25+ 91,720 € 50+ 85,770 € | Min. množstvo: 1/Násobok: 1 | 300VA | 117V, 234V | 12V, 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | - | 47.8mm | 25A | 1182 Series | ||||
HAMMOND | Each | 1+ 73,150 € 5+ 71,220 € 10+ 69,300 € 25+ 65,030 € 50+ 61,320 € | Min. množstvo: 1/Násobok: 1 | 120VA | 117V, 234V | 12V, 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 95.3mm | - | 41.4mm | 10A | 1182 Series | ||||
HAMMOND | Each | 1+ 82,280 € 5+ 80,470 € 10+ 78,670 € 25+ 74,450 € 50+ 68,920 € | Min. množstvo: 1/Násobok: 1 | 160VA | 117V, 234V | 30V, 60V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 108mm | - | 44.5mm | 5.34A | 1182 Series |