bez DPH

Toroidal Power Transformers:

Našlo sa 409 produktov
V Farnell Slovensko nájdete široký sortiment Toroidal Power Transformers. Máme na sklade veľký výber produktov Toroidal Power Transformers vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
PorovnaťCena zaMnožstvo
9530592

RoHS

Each
1+
34,840 €
5+
31,360 €
10+
28,510 €
25+
26,130 €
Min. množstvo: 1/Násobok: 1
-
120VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
1.09A
MCTA
4209614

RoHS

Each
1+
84,540 €
Min. množstvo: 1/Násobok: 1
-
200VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
115mm
-
51mm
-
RKD Series
4209597

RoHS

Each
1+
293,540 €
Min. množstvo: 1/Násobok: 1
-
1kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
170mm
-
85mm
-
RKD Series
4209626

RoHS

Each
1+
100,860 €
Min. množstvo: 1/Násobok: 1
-
250VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
117mm
-
54mm
-
RKD Series
4209645

RoHS

Each
1+
62,060 €
5+
60,010 €
10+
57,960 €
Min. množstvo: 1/Násobok: 1
-
50VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209653

RoHS

Each
1+
170,400 €
Min. množstvo: 1/Násobok: 1
-
625VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
154mm
-
74mm
-
-
1675095

RoHS

Each
1+
69,030 €
5+
62,750 €
10+
57,530 €
Min. množstvo: 1/Násobok: 1
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
9530401

RoHS

Each
1+
24,180 €
5+
22,570 €
10+
21,160 €
25+
19,530 €
50+
18,140 €
Min. množstvo: 1/Násobok: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
1675093

RoHS

Each
1+
69,030 €
5+
62,750 €
10+
57,530 €
Min. množstvo: 1/Násobok: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530266

RoHS

Each
1+
19,360 €
5+
18,070 €
10+
16,940 €
25+
15,640 €
50+
14,520 €
Min. množstvo: 1/Násobok: 1
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
9530932

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min. množstvo: 1/Násobok: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min. množstvo: 1/Násobok: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9531610

RoHS

Each
1+
16,850 €
5+
15,730 €
10+
14,750 €
25+
13,610 €
50+
12,640 €
Min. množstvo: 1/Násobok: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530940

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min. množstvo: 1/Násobok: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+
50,010 €
5+
45,460 €
10+
41,670 €
Min. množstvo: 1/Násobok: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
22,150 €
5+
20,670 €
10+
19,380 €
25+
17,890 €
50+
16,610 €
Min. množstvo: 1/Násobok: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530380

RoHS

Each
1+
22,870 €
5+
21,350 €
10+
20,010 €
25+
18,470 €
50+
17,150 €
Min. množstvo: 1/Násobok: 1
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
1675058

RoHS

Each
1+
22,150 €
5+
20,670 €
10+
19,380 €
25+
17,890 €
50+
16,610 €
Min. množstvo: 1/Násobok: 1
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9533052

RoHS

Each
1+
109,910 €
5+
99,920 €
10+
91,590 €
Min. množstvo: 1/Násobok: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
9531777

RoHS

Each
1+
31,130 €
5+
28,010 €
10+
25,470 €
25+
23,340 €
Min. množstvo: 1/Násobok: 1
-
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.08A
-
9530363

RoHS

Each
1+
23,540 €
5+
21,970 €
10+
20,600 €
25+
19,010 €
50+
17,650 €
Min. množstvo: 1/Násobok: 1
-
50VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.08A
MCTA
1675054

RoHS

Each
1+
21,450 €
5+
20,020 €
10+
18,770 €
25+
17,330 €
50+
16,090 €
Min. množstvo: 1/Násobok: 1
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
9530355

RoHS

Each
1+
23,650 €
5+
22,080 €
10+
20,700 €
25+
19,100 €
50+
17,740 €
Min. množstvo: 1/Násobok: 1
-
50VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.78A
MCTA
9530916

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min. množstvo: 1/Násobok: 1
-
300VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
6A
MCTA
1675067

RoHS

Each
1+
27,300 €
5+
24,570 €
10+
22,340 €
25+
20,480 €
Min. množstvo: 1/Násobok: 1
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
1-25 z 409 položiek
z 17 strán

popredných výrobcov

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account