bez DPH

Toroidal Power Transformers:

Našlo sa 409 produktov
V Farnell Slovensko nájdete široký sortiment Toroidal Power Transformers. Máme na sklade veľký výber produktov Toroidal Power Transformers vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
PorovnaťCena zaMnožstvo
4209641

RoHS

Each
1+
52,770 €
Min. množstvo: 1/Násobok: 1
-
50VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209611

RoHS

Each
1+
49,150 €
5+
48,170 €
Min. množstvo: 1/Násobok: 1
-
20VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209610

RoHS

Each
1+
49,530 €
Min. množstvo: 1/Násobok: 1
-
20VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209646

RoHS

Each
1+
150,140 €
Min. množstvo: 1/Násobok: 1
-
500VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
143mm
-
68mm
-
RKD Series
4209651

RoHS

Each
1+
49,170 €
5+
48,190 €
10+
47,200 €
Min. množstvo: 1/Násobok: 1
-
60VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
83mm
-
38mm
-
RKD Series
4209604

RoHS

Each
1+
70,890 €
5+
66,870 €
Min. množstvo: 1/Násobok: 1
-
160VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209609

RoHS

Each
1+
38,170 €
Min. množstvo: 1/Násobok: 1
-
20VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
1675095

RoHS

Each
1+
69,030 €
5+
62,750 €
10+
57,530 €
Min. množstvo: 1/Násobok: 1
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
9530649

RoHS

Each
1+
40,090 €
5+
36,080 €
10+
32,800 €
25+
30,070 €
Min. množstvo: 1/Násobok: 1
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
9530401

RoHS

Each
1+
24,180 €
5+
22,570 €
10+
21,160 €
25+
19,530 €
50+
18,140 €
Min. množstvo: 1/Násobok: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530835

RoHS

Each
1+
51,410 €
5+
46,740 €
10+
42,840 €
Min. množstvo: 1/Násobok: 1
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
1675093

RoHS

Each
1+
69,030 €
5+
62,750 €
10+
57,530 €
Min. množstvo: 1/Násobok: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530266

RoHS

Each
1+
19,360 €
5+
18,070 €
10+
16,940 €
25+
15,640 €
50+
14,520 €
Min. množstvo: 1/Násobok: 1
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
1675045

RoHS

Each
1+
18,530 €
5+
17,290 €
10+
16,210 €
25+
14,960 €
50+
13,890 €
Min. množstvo: 1/Násobok: 1
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min. množstvo: 1/Násobok: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min. množstvo: 1/Násobok: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9531610

RoHS

Each
1+
16,850 €
5+
15,730 €
10+
14,750 €
25+
13,610 €
50+
12,640 €
Min. množstvo: 1/Násobok: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530940

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min. množstvo: 1/Násobok: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+
50,010 €
5+
45,460 €
10+
41,670 €
Min. množstvo: 1/Násobok: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
22,150 €
5+
20,670 €
10+
19,380 €
25+
17,890 €
50+
16,610 €
Min. množstvo: 1/Násobok: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530380

RoHS

Each
1+
22,870 €
5+
21,350 €
10+
20,010 €
25+
18,470 €
50+
17,150 €
Min. množstvo: 1/Násobok: 1
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
1675058

RoHS

Each
1+
22,150 €
5+
20,670 €
10+
19,380 €
25+
17,890 €
50+
16,610 €
Min. množstvo: 1/Násobok: 1
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9533052

RoHS

Each
1+
109,910 €
5+
99,920 €
10+
91,590 €
Min. množstvo: 1/Násobok: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
1675051

RoHS

Each
1+
21,450 €
5+
20,020 €
10+
18,770 €
25+
17,330 €
50+
16,090 €
Min. množstvo: 1/Násobok: 1
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9531777

RoHS

Each
1+
31,130 €
5+
28,010 €
10+
25,470 €
25+
23,340 €
Min. množstvo: 1/Násobok: 1
-
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.08A
-
1-25 z 409 položiek
z 17 strán

popredných výrobcov

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account