MCCMV Variable Transformers:
Našlo sa 10 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Input Voltage
Transformer Type
Construction Type
Output Voltage
No. of Phases
Frequency Range
Output Current
Knob Rotation
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1824811 | Each | 1+ 132,840 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 240VAC | Single Phase | 50Hz / 60Hz | 240V | 2A | 276V | CW | MCCMV | ||||
1824807 | Each | 1+ 602,130 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 276VAC | Single Phase | 50Hz / 60Hz | 240V | 20A | 276V | CW | MCCMV | ||||
1824800 | MULTICOMP PRO | Each | 1+ 149,000 € 5+ 140,000 € 10+ 129,000 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 276VAC | Single Phase | 50Hz / 60Hz | 240V | 2A | 276V | CW | MCCMV | |||
1824809 | Each | 1+ 102,550 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 240VAC | Single Phase | 50Hz / 60Hz | 240V | 1A | 276V | CW | MCCMV | ||||
1824812 | Each | 1+ 212,110 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 240VAC | Single Phase | 50Hz / 60Hz | 240V | 4A | 276V | CW | MCCMV | ||||
1824808 | Each | 1+ 656,020 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 276VAC | Single Phase | 50Hz / 60Hz | 240V | 28A | 276V | CW | MCCMV | ||||
1824810 | Each | 1+ 103,290 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 240VAC | Single Phase | 50Hz / 60Hz | 240V | 1.5A | 276V | CW | MCCMV | ||||
1824805 | Each | 1+ 484,610 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 276VAC | Single Phase | 50Hz / 60Hz | 240V | 15A | 276V | CW | MCCMV | ||||
1824801 | MULTICOMP PRO | Each | 1+ 239,000 € 3+ 213,000 € 5+ 201,000 € 10+ 185,000 € 15+ 181,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 276VAC | Single Phase | 50Hz / 60Hz | 240V | 3A | 276V | CW | MCCMV | |||
1824813 | Each | 1+ 229,310 € | Min. množstvo: 1/Násobok: 1 | 240V | Manually Operated & Motor Driven | Encapsulated | 240VAC | Single Phase | 50Hz / 60Hz | 240V | 6A | 276V | CW | MCCMV |