Množstvo | |
---|---|
1+ | 32,450 € |
3+ | 28,670 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The Trident Neptune series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Neptune is a range of circular connectors specifically designed for harsh environment applications. It comes with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities. It will accept various combinations of signal (13A) and power (30A) contacts. The receptacle connectors feature stainless steel bayonet pins integrally moulded into the bodies. The plug connectors are available with either high strength metal or corrosion resistant plastic coupling rings.
Aplikácie
Industrial, Logistics
Technické údaje
Circular Industrial
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
Trident Neptune Series
19Contacts
-
-
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu