INFORMÁCIE O PRODUKTE
Alternatívy pre 2430
Počet nájdených produktov: 1
Prehľad produktu
The 2430 1kW Pulse SourceMeter offers the same DC source and measurement ranges as the Model 2425 100W SourceMeter, plus a unique 1kW pulse mode that extends the upper current limit to 10A. This mode makes the Model 2430 ideal for measuring the breakdown voltage of many types of high-power devices, including multi-layer varistors (MLVs) and semiconductor components. During production testing of these devices, breakdown voltage is often measured under a high current pulse of up to 10A. The Model 2430 combines programmable bipolar voltage and current sourcing of up to 10A @ 100V (pulsed) with all the high-speed testing capabilities common to the Series 2400 family. The Model 2430 can be programmed to produce individual pulses or pulse trains up to 5ms wide and with varying duty cycle on most source ranges. Pulses up to 2.5ms long and an 8% duty cycle can be programmed on the instrument's 1kW range.
- Five instruments in one (IV Source, IVR Measure)
- Seven models: 20 - 100W DC, 1000W pulsed, 1100V to 1«V, 10A to 10pA
- Source and sink (4-quadrant) operation
- 0.012% basic measure accuracy with 5½-digit resolution
- 2-, 4-, and 6-wire remote V-source and measure sensing
- 1700 readings/second at 4½ digits via GPIB
- Pass/Fail comparator for fast sorting/binning
- Available high speed sense lead contact check function
- Programmable DIO port for automation/handler/prober control
- Standard SCPI GPIB, RS-232, and Keithley Trigger Link interfaces
- Keithley LabTracer 2.0 I-V curve tracing application software (download)
Aplikácie
Sensing & Instrumentation, Signal Processing, Test & Measurement
Obsah
Model 8605 High-Performance Modular Test Leads, 0.9m (3ft).
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 100V
0.2ohm to 200Mohm
No SVHC (17-Dec-2014)
2400 Series
1kW
± 10µA to ± 10A
1 Year
Súvisiace produkty
Našlo sa 7 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu