INFORMÁCIE O PRODUKTE
Prehľad produktu
L200-TC is a L200 USB high precision thermocouple thermometer that can be used in conjunction with a PC to provide accurate, versatile 8-channel thermocouple and Pt100 temperature measurement, scanning and logging of measured values. It can also be used as a “stand-alone” indicator/logger and incorporates a digital display of measured temperature. The in-built, self-calibration facility for the thermocouple version is a rapid and convenient method for on-site calibration and does not require any additional equipment other than a special, external link. Self-calibration of Pt100 ranges is equally simple and uses plug-in precision resistors. Typical applications are food preparation, storage facilities, educational establishments, environmental, R and D, heating and ventilation setup, building and energy management, instrumentation laboratories, experimentation, refrigeration/freezer plant monitoring, museums and galleries.
- PC software supplied with the instrument allows control, measure and calibration functions
- Low cost – high performance, USB PC interface
- Built-in display for selected channel or all channels auto-scrolling
- Resolution 0.1°C on L200 display, 0.01°C in software
- PC software included for remote control and measure, logging and calibration
- Simple operation, 2 year warranty
- Ambient operating temperature range from 0 to 50°C
- Power supply is 6VDC (5.5 to 9.0V) via universal mains adaptor (supplied) 120 to 250V 50/60Hz
- LCD with backlight display
- Zero drift/span drift is ±0.01% of span per °C
Obsah
Thermocouple thermometer, Power supply adaptor, USB lead, PC software and instruction manual (on CD), External link.
Technické údaje
0°C to +50°C
-
214mm
L200
-
62mm
138mm
No SVHC (21-Jan-2025)
Technické dokumenty (4)
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu