Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 43,440 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
NO2 2 Click is a gas sensor Click board™, equipped with the MiCS-2714, a compact metal oxide (MOS) sensor. This sensor reacts to the presence of nitrogen dioxide (NO2) and hydrogen (H2). Its impedance changes as a result of a catalytic reaction, allowing it to be used in a voltage divider configuration. This voltage can be sampled by an accurate A/D converter (ADC), allowing data to be read directly over the I2C interface. The MiCS-2714 sensor itself is a robust sensor, which can be used in harsh environment for gas leakage detection, in breath checking applications, early fire detection.
- SPI interface
- 28.6 x 25.4mm size
Technické údaje
NO2 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu