Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 37,900 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
3D Hall 6 Click is a very accurate, magnetic field sensing Click board™, used to measure the intensity of the magnetic field across three perpendicular axes. It is equipped with the MLX90380, a monolithic contactless sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface, from Melexis. This IC has a separate Hall sensing element on each axis, which allows a very accurate and reliable measurement of the magnetic field intensity in a 3D space, offering a basis for accurate positional calculations. The 3D Hall 6 click supports the industry-standard SPI communication protocol for communicating with the main MCU.
- SPI interface
- 42.9 x 25.4mm size
Technické údaje
3D Hall 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu