Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 15,030 € |
5+ | 14,730 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Secure 5 Click includes the ATECC508A, a secure CryptoAuthentication™ device from Microchip, which is equipped with an EEPROM array which can be used for storing of up to 16 keys, certificates, consumption logging, security configurations and other types of secure data. The ATECC508A equipped on this click board™, supports the SWI interface with a flexible command set, that allows use in various security applications, including Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting and similar.
- SWI interface
- 42.9 x 25.4mm size
Technické údaje
Secure 5 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu