Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 42,520 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
6DOF IMU 9 click is a Click board™ which features the IAM-20680, a 6-axis Motion Tracking device that combines a 3-axis gyroscope and a 3-axis accelerometer, from TDK InvenSense. A combination of the two most commonly used motion sensors allows for full 6D sensing. Tailored towards the Industry 4.0 This Click board™ can be used for automotive applications and navigation systems aids for dead reckoning, lift gate motion detection, accurate location for vehicle to vehicle and infrastructure, 360º view camera stabilization, car alarm, telematics and insurance vehicle tracking.
- I2C, SPI interface
- 42.9 x 25.4mm size
Technické údaje
6DOF IMU 9 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu